Testo 174H Temperature & Humidity Data Logger, USB, 2 Channel
- RS Stock No.:
- 712-5462
- Distrelec Article No.:
- 176-46-521
- Mfr. Part No.:
- 0572 6560
- Manufacturer:
- Testo
Subtotal (1 unit)*
€104.50
(exc. VAT)
€128.54
(inc. VAT)
- Final 4 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | €104.50 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€99.00
(exc. VAT)
€121.77
(inc. VAT)
- RS Stock No.:
- 712-5462
- Distrelec Article No.:
- 176-46-521
- Mfr. Part No.:
- 0572 6560
- Manufacturer:
- Testo
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Data Logger | |
| Model Number | 174H | |
| Accuracy | ±0.5 °C | |
| Measurement Parameters | Temperature, Humidity | |
| Number of Channels | 2 | |
| Interface Type | USB | |
| Data Logger Type | Temperature & Humidity | |
| Power Source | Battery | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 18.5mm | |
| Length | 60mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Width | 38mm | |
| Display Type | LCD | |
| Alarm | Yes | |
| Battery Type | CR2032 | |
| Number of Readings per Channel | 16000 | |
| Battery Life | 1year | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Data Logger | ||
Model Number 174H | ||
Accuracy ±0.5 °C | ||
Measurement Parameters Temperature, Humidity | ||
Number of Channels 2 | ||
Interface Type USB | ||
Data Logger Type Temperature & Humidity | ||
Power Source Battery | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Height 18.5mm | ||
Length 60mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Width 38mm | ||
Display Type LCD | ||
Alarm Yes | ||
Battery Type CR2032 | ||
Number of Readings per Channel 16000 | ||
Battery Life 1year | ||
- COO (Country of Origin):
- CN
Testo Mini Data Logger For Temperature And Humidity, 2 Input Channels, LCD Display - 174H Series - 0572 6560
Features & Benefits
Applications
What type of measuring sensor does this data logger use?
Related links
- Testo 174H Kit Temperature & Humidity Data Logger 2 Channel
- Testo 176-P1 Temperature & Humidity Data Logger 2 Channel
- Testo 175-H1 Temperature & Humidity Data Logger 2 Channel
- Testo 176-H1 Temperature & Humidity Data Logger 2 Channel
- Testo 176-H2 Temperature & Humidity Data Logger 2 Channel
- Testo 174 H MINI Temperature & Humidity Data Logger 2 Channel
- Testo 175-H1 Temperature & Humidity Data Logger 2 Channel, RSCAL
- Testo 175-H1 Temperature & Humidity Data Logger 2 Channel, UKAS

