Testo 176-H2 Temperature & Humidity Data Logger, USB, 2 Channel
- RS Stock No.:
- 732-0590
- Mfr. Part No.:
- 0572 1766
- Manufacturer:
- Testo
Subtotal (1 unit)*
€573.00
(exc. VAT)
€704.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €573.00 |
*price indicative
- RS Stock No.:
- 732-0590
- Mfr. Part No.:
- 0572 1766
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Data Logger | |
| Accuracy | ±0.2 °C | |
| Model Number | 176-H2 | |
| Measurement Parameters | Humidity, Temperature | |
| Number of Channels | 2 | |
| Interface Type | USB | |
| Data Logger Type | Temperature & Humidity | |
| Power Source | Battery | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 63mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Length | 103mm | |
| Height | 33mm | |
| Display Type | LCD | |
| Battery Type | Lithium | |
| Alarm | Yes | |
| Number of Readings per Channel | 2000000 | |
| Battery Life | 8year | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Data Logger | ||
Accuracy ±0.2 °C | ||
Model Number 176-H2 | ||
Measurement Parameters Humidity, Temperature | ||
Number of Channels 2 | ||
Interface Type USB | ||
Data Logger Type Temperature & Humidity | ||
Power Source Battery | ||
IP Rating IP65 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Width 63mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Length 103mm | ||
Height 33mm | ||
Display Type LCD | ||
Battery Type Lithium | ||
Alarm Yes | ||
Number of Readings per Channel 2000000 | ||
Battery Life 8year | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Testo Data Logger, -20°C to +70°C Temperature Measuring Range, 430g Weight - 176 Series - 0572 1766
Want to monitor and record ambient conditions for the long haul? Count on this data logger from Testo to go the distance. The device's dual ports let you measure humidity and temperature at once from two separate measuring points. Thanks to its memory of up to two million readings, there's plenty of space for recording data for later analysis. Its IP65 rating means it's dustproof and protected against low-pressure water jets, so it's just the thing when you need a robust logger for harsh settings.
• Automatic data backup to prevent data loss when the battery runs out
• Compatible with ComSoft software for easy programming and data analysis
• Accuracy of ±0.2°C to +0.4°C means you get precise readings
Applications
• Food storage
• Warehouses
• Laboratories
What's this device's measuring range?
This logger measures temperatures between -20°C and +70°C and humidity from 0 to 100%RH, so it's a versatile choice.
testo 175H and 176H Series
Compact and Professional Temperature and Humidity Data Loggers for a Wide Range of Applications.,The new testo 175 and testo 176 series data loggers have a USB and an SD card interface, making readout of the data fast and easy.
Note
testo ComSoft Basic 5:
Graphic user interface guides the user step-by-step through the individual procedures,Convenient export functions, e. g. for further processing of the data in Microsoft Excel, or the generation of a PDF which can be made available to other users,The testo ComSoft Basic 5 offers all the basic functions of a logger software,Free download of the testo ComSoft Basic 5 with mandatory registration.
testo Comsoft Professional V4:
For more comprehensive software (testo Comsoft Professional V4), please see RS 745-7043. Comsoft V4 includes data archiving and an online measurement function. Comsoft V4 is compatible with Windows 7, Windows®XP service pack 2 and Windows Vista. Computer interface required: USB 1.1 or higher and Internet Explorer 5.0 SP1 or higher. Compatible logger models: testo 171, 174, 175, 176, 177. Also compatible with the testo 435-4 Climate Tester.
Graphic user interface guides the user step-by-step through the individual procedures,Convenient export functions, e. g. for further processing of the data in Microsoft Excel, or the generation of a PDF which can be made available to other users,The testo ComSoft Basic 5 offers all the basic functions of a logger software,Free download of the testo ComSoft Basic 5 with mandatory registration.
testo Comsoft Professional V4:
For more comprehensive software (testo Comsoft Professional V4), please see RS 745-7043. Comsoft V4 includes data archiving and an online measurement function. Comsoft V4 is compatible with Windows 7, Windows®XP service pack 2 and Windows Vista. Computer interface required: USB 1.1 or higher and Internet Explorer 5.0 SP1 or higher. Compatible logger models: testo 171, 174, 175, 176, 177. Also compatible with the testo 435-4 Climate Tester.
Related links
- Testo 176-P1 Temperature & Humidity Data Logger 2 Channel
- Testo 176-H1 Temperature & Humidity Data Logger 2 Channel
- Testo 174H Temperature & Humidity Data Logger 2 Channel
- Testo 175-H1 Temperature & Humidity Data Logger 2 Channel
- Testo 174H Kit Temperature & Humidity Data Logger 2 Channel
- Testo 176-T2 Temperature Data Logger 2 Channel
- Testo Saveris 2 H2 Temperature & Humidity Data Logger 2 Channel
- Testo 175-H1 Temperature & Humidity Data Logger 2 Channel, RSCAL
