Testo 175-T1 Temperature Data Logger, USB, UKAS
- RS Stock No.:
- 911-9544
- Mfr. Part No.:
- 0572 1751
- Manufacturer:
- Testo
Subtotal (1 unit)*
€266.34
(exc. VAT)
€327.60
(inc. VAT)
Temporarily out of stock
- 11 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €266.34 |
*price indicative
- RS Stock No.:
- 911-9544
- Mfr. Part No.:
- 0572 1751
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Data Logger | |
| Model Number | 175-T1 | |
| Accuracy | ±0.5 °C | |
| Measurement Parameters | Temperature | |
| Number of Channels | 1 | |
| Interface Type | USB | |
| Data Logger Type | Temperature | |
| Power Source | Battery | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Length | 89mm | |
| Width | 53mm | |
| Height | 27mm | |
| Display Type | LCD | |
| Number of Readings per Channel | 1000000 | |
| Battery Life | 3year | |
| Battery Type | AAA | |
| Alarm | Yes | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Data Logger | ||
Model Number 175-T1 | ||
Accuracy ±0.5 °C | ||
Measurement Parameters Temperature | ||
Number of Channels 1 | ||
Interface Type USB | ||
Data Logger Type Temperature | ||
Power Source Battery | ||
IP Rating IP65 | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Length 89mm | ||
Width 53mm | ||
Height 27mm | ||
Display Type LCD | ||
Number of Readings per Channel 1000000 | ||
Battery Life 3year | ||
Battery Type AAA | ||
Alarm Yes | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Testo Temperature Data Logger, -35°C to +55°C, AAA Battery Type - 175 Series - 0572 1751
Accurately measure and record temperatures in your industrial processes with this temperature data logger from Testo. It has an LCD screen that clearly displays your results. Thanks to its accuracy of +0.5°C, you can rest assured you'll get precise readings. A USB interface makes it easy to connect to a PC to store and analyse your data. This device is powered by AAA batteries for convenient portability.
Features & Benefits
• Broad temperature measuring range of -35°C to +55°C for use in demanding applications
• IP65 rating means it's dust-tight and protected against low-pressure water jets
Applications
• Industrial process controls
• Laboratory equipment
What's an NTC thermistor?
An NTC thermistor is a temperature sensor made from a semiconductor material. It's sensitive to changes in electrical resistance that correspond to changes in temperature, making it a precise way to measure and record relative temperatures.
Related links
- Testo 175-T1 Temperature Data Logger, USB
- Testo 175-T1 Temperature Data Logger RSCAL
- Testo 175-T1 Kit Temperature Data Logger, USB Mini-Port
- Testo 175-T3 Temperature Data Logger 2 Channel, UKAS
- Testo 175-H1 Temperature & Humidity Data Logger 2 Channel, UKAS
- Testo 162 T1 Temperature Data Logger UKAS
- Testo 184-T1 Temperature Data Logger, USB
- Testo 175-T3 Temperature Data Logger 2 Channel
