Testo 176-T3 Temperature Data Logger, USB, 4 Channel
- RS Stock No.:
- 732-0584
- Distrelec Article No.:
- 176-72-578
- Mfr. Part No.:
- 0572 1763
- Manufacturer:
- Testo
Subtotal (1 unit)*
€464.00
(exc. VAT)
€570.72
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €464.00 |
*price indicative
- RS Stock No.:
- 732-0584
- Distrelec Article No.:
- 176-72-578
- Mfr. Part No.:
- 0572 1763
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Data Logger | |
| Model Number | 176-T3 | |
| Accuracy | ±0.5 % | |
| Measurement Parameters | Temperature | |
| Number of Channels | 4 | |
| Interface Type | USB | |
| Data Logger Type | Temperature | |
| Power Source | Battery | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 33mm | |
| Length | 103mm | |
| Width | 63mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Display Type | LCD | |
| Battery Life | 8year | |
| Battery Type | AA | |
| Number of Readings per Channel | 2000000 | |
| Alarm | Yes | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Data Logger | ||
Model Number 176-T3 | ||
Accuracy ±0.5 % | ||
Measurement Parameters Temperature | ||
Number of Channels 4 | ||
Interface Type USB | ||
Data Logger Type Temperature | ||
Power Source Battery | ||
IP Rating IP54 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Height 33mm | ||
Length 103mm | ||
Width 63mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Display Type LCD | ||
Battery Life 8year | ||
Battery Type AA | ||
Number of Readings per Channel 2000000 | ||
Alarm Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Testo Temperature Data Logger, 4 Input Channels, Battery-Operated - 176 Series - 0572 1763
Monitor the temperature levels in your applications with this temperature data logger from Testo. It comes pre-equipped with a USB port and an SD card port, making it easy to securely transfer and save data. Thanks to its wide operating temperature range of -20°C to +70°C, this unit is suitable for use in demanding conditions. It has compact dimensions of 103 (length) x 63 (width) x 33mm (depth), making it easy to handle. As it has four input channels, you can use it to monitor temperatures in up to four different locations at once, making it a versatile choice.
Features & Benefits
• Compatible with type T, K and J thermocouples for versatility
• IP65 rating means it's protected against dust and low-pressure water jets
• Robust battery life of eight years for long-lasting portability
• Metal housing for resistance to corrosion and impact
Applications
• Sewage treatment systems
• Wind turbines
• Solar panels
Can I mount this data logger on a wall?
Yes, this data logger is supplied with a wall holder that lets you place it on your wall for convenient storage.
testo 176 series
High Accuracy Temperature Data Loggers,The new testo 176 series data loggers have a USB and an SD card interface, making readout of the data fast and easy
Data security
Password protection
Anti-theft lock
Robustness
Large display
Longer battery life
Large memory
Note
testo ComSoft Basic 5:
Graphic user interface guides the user step-by-step through the individual procedures,Convenient export functions, e. g. for further processing of the data in Microsoft Excel, or the generation of a PDF which can be made available to other users,The testo ComSoft Basic 5 offers all the basic functions of a logger software,Free download of the testo ComSoft Basic 5 with mandatory registration.
testo Comsoft Professional V4:
For more comprehensive software (testo Comsoft Professional V4), please see RS 745-7043. Comsoft V4 includes data archiving and an online measurement function. Comsoft V4 is compatible with Windows 7, Windows®XP service pack 2 and Windows Vista. Computer interface required: USB 1.1 or higher and Internet Explorer 5.0 SP1 or higher. Compatible logger models: testo 171, 174, 175, 176, 177. Also compatible with the testo 435-4 Climate Tester.
Graphic user interface guides the user step-by-step through the individual procedures,Convenient export functions, e. g. for further processing of the data in Microsoft Excel, or the generation of a PDF which can be made available to other users,The testo ComSoft Basic 5 offers all the basic functions of a logger software,Free download of the testo ComSoft Basic 5 with mandatory registration.
testo Comsoft Professional V4:
For more comprehensive software (testo Comsoft Professional V4), please see RS 745-7043. Comsoft V4 includes data archiving and an online measurement function. Comsoft V4 is compatible with Windows 7, Windows®XP service pack 2 and Windows Vista. Computer interface required: USB 1.1 or higher and Internet Explorer 5.0 SP1 or higher. Compatible logger models: testo 171, 174, 175, 176, 177. Also compatible with the testo 435-4 Climate Tester.
Related links
- Testo 176-T4 Temperature Data Logger 4 Channel
- Testo 176-T4 Temperature Data Logger 4 Channel, UKAS
- Testo 176-T4 Temperature Data Logger 4 Channel, RSCAL
- Testo 176-T2 Temperature Data Logger 2 Channel
- Testo 175-T3 Temperature Data Logger 2 Channel
- Testo 176-H1 Temperature & Humidity Data Logger 2 Channel
- Testo 176-H2 Temperature & Humidity Data Logger 2 Channel
- Testo 176-P1 Temperature & Humidity Data Logger 2 Channel
