Testo 162 T1 Temperature Data Logger, WiFi, UKAS
- RS Stock No.:
- 619-091
- Mfr. Part No.:
- 0572 1621
- Manufacturer:
- Testo
Subtotal (1 unit)*
€355.76
(exc. VAT)
€437.58
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €355.76 |
*price indicative
- RS Stock No.:
- 619-091
- Mfr. Part No.:
- 0572 1621
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Data Logger | |
| Model Number | 162 T1 | |
| Number of Channels | 1 | |
| Measurement Parameters | Temperature | |
| Interface Type | WiFi | |
| Data Logger Type | Temperature | |
| Power Source | Battery | |
| IP Rating | IP20, IP30, IP54, IP65 | |
| Standards/Approvals | HACCP, EN12830, EN 605841 | |
| Hazardous Area Certification | No | |
| Battery Type | AA | |
| Number of Readings per Channel | 10000 | |
| Maximum Measurement | 1350 °C | |
| Battery Life | 1year | |
| Alarm | Yes | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Data Logger | ||
Model Number 162 T1 | ||
Number of Channels 1 | ||
Measurement Parameters Temperature | ||
Interface Type WiFi | ||
Data Logger Type Temperature | ||
Power Source Battery | ||
IP Rating IP20, IP30, IP54, IP65 | ||
Standards/Approvals HACCP, EN12830, EN 605841 | ||
Hazardous Area Certification No | ||
Battery Type AA | ||
Number of Readings per Channel 10000 | ||
Maximum Measurement 1350 °C | ||
Battery Life 1year | ||
Alarm Yes | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- CN
The Testo compact and efficient Wi-Fi data logger equipped with an integrated temperature sensor, designed for continuous monitoring of ambient conditions. It offers real-time data transmission to the testo Saveris Cloud, ensuring seamless access to measurements from any location.
IP65 protection rated
EN 12830 Standards
Related links
- Testo 162 T1 Temperature Data Logger, WiFi
- Testo 162 T1 Temperature Data Logger RSCAL
- Testo 162 Online Data Logger UKAS
- Testo 162 H1 Data Logger UKAS
- Testo 175-T1 Temperature Data Logger UKAS
- Testo Saveris 2 T1 Temperature Data Logger, WiFi
- Testo 162 T2 Temperature Data Logger 2 Channel
- Testo 162 T3 Temperature Data Logger 2 Channel
