Analog Devices ADP1872ARMZ-1.0-R7, DC-DC Buck Controller 1 MHz 10-Pin, MSOP
- RS Stock No.:
- 809-9897P
- Mfr. Part No.:
- ADP1872ARMZ-1.0-R7
- Manufacturer:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 809-9897P
- Mfr. Part No.:
- ADP1872ARMZ-1.0-R7
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Controller Type | Buck Controller | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 1 MHz | |
| Width | 3.1mm | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 10 | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Length | 3.1mm | |
| Height | 0.95mm | |
| Maximum Input Voltage | 20 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 2.75 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Controller Type Buck Controller | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 1 MHz | ||
Width 3.1mm | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 10 | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Length 3.1mm | ||
Height 0.95mm | ||
Maximum Input Voltage 20 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 2.75 V | ||
Minimum Operating Temperature -40 °C | ||
