Recom RS3 DC/DC Converter, 12V, -12 V/, 9V dc Input, 4.5V Input 3 W, Through Hole, +71 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 162-953
- Mfr. Part No.:
- RS3-0512D
- Manufacturer:
- Recom
Get a bulk buy discount
Add 5 more to save €2.90
View bulk pricing optionsSubtotal (1 unit)*
€19.31
(exc. VAT)
€23.75
(inc. VAT)
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €19.31 | - |
| 5 - 9 | €18.73 | €2.90 |
| 10 - 24 | €18.14 | €11.70 |
| 25 - 49 | €17.57 | €43.50 |
| 50 + | €16.99 | €116.00 |
*price indicative
- RS Stock No.:
- 162-953
- Mfr. Part No.:
- RS3-0512D
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V, -12V | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 9V dc | |
| Output Current 2 | 125mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 745000h | |
| Ripple and Noise | 50mV Pk-Pk | |
| Output Voltage Adjustment Range | 4.5/9 V | |
| Isolation Voltage | 500V ac | |
| Number of Pins | 8 | |
| Package Type | SIP | |
| Maximum Output Power | 3W | |
| Width | 9.2mm | |
| Standards/Approvals | UR, RoHS | |
| Weight | 4.7g | |
| Length | 21.8mm | |
| Series | RS3 | |
| Depth | 11.1mm | |
| Maximum Operating Temperature | +71°C | |
| Efficiency | 83% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V, -12V | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 9V dc | ||
Output Current 2 125mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 745000h | ||
Ripple and Noise 50mV Pk-Pk | ||
Output Voltage Adjustment Range 4.5/9 V | ||
Isolation Voltage 500V ac | ||
Number of Pins 8 | ||
Package Type SIP | ||
Maximum Output Power 3W | ||
Width 9.2mm | ||
Standards/Approvals UR, RoHS | ||
Weight 4.7g | ||
Length 21.8mm | ||
Series RS3 | ||
Depth 11.1mm | ||
Maximum Operating Temperature +71°C | ||
Efficiency 83% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, Remote On-Off Function, ±0.5% Line and Load Regulation - RS3 Series - RS3-0512D
Switch yourself on to safe voltage conversion with this DC-DC converter from RECOM. It gives you a regulated supply of ±12V DC from an unregulated source ranging between 4.5 and 9V DC. This makes it helpful for charging battery-powered gadgets, from mobile devices to electric vehicles. As a dual-output model, you can pair it with up to two components of connected equipment. It's also a piece of cake to fit on your PCB using secure through-hole mounting thanks to its industry-standard SIP8 package and pinout configuration.
Features & Benefits
• Low ripple and noise of max. 50mVp-p for stable output voltages and reduced chance of damaging electrical spikes
• Continuous short-circuit protection keeps current faults at bay
• Remote on-off function allows control from a distance
• Tight line and load regulation of ±0.5% lets you keep a close eye on input and output values
Applications
• Industrial control and automation
• Renewable energy systems
• Telecommunications networks
How efficient is this converter?
This converter's efficiency of between 78 and 83% means it wastes little energy as heat. Plus, it can keep its temperature under control with no need for a heat sink.
Related links
- Recom RS3 DC/DC Converter -12 V/ 4.5V Input 3 W +71 °C Max Temp -40 °C Min Temp,
- Recom RS3 DC/DC Converter -15 V/ 4.5V Input 3 W +71 °C Max Temp -40 °C Min Temp,
- Recom RS3 DC/DC Converter 5V dc Input Through Hole
- Recom RS3 DC/DC Converter 5V dc Input Through Hole
- Recom RS3 DC/DC Converter 9V dc Input Through Hole 8-Pin
- Recom RS3 DC/DC Converter -12 V/ 18V Input 3 W +71 °C Max Temp -40 °C Min Temp,
- Recom RS3 DC/DC Converter 5V dc Input Through Hole
- Recom RS3 DC/DC Converter 27V dc Input Through Hole
