TDK-Lambda i7A DC/DC Converter, 0.8V dc, 8 V dc/ 60 A, 12V dc Input, 9V dc, Through Hole, 125 °C Max Temp -40 °C Min
- RS Stock No.:
- 242-707
- Distrelec Article No.:
- 304-11-805
- Mfr. Part No.:
- i7A12060A008V-000-R
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
€65.56
(exc. VAT)
€80.64
(inc. VAT)
Temporarily out of stock
- 15 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.56 |
*price indicative
- RS Stock No.:
- 242-707
- Distrelec Article No.:
- 304-11-805
- Mfr. Part No.:
- i7A12060A008V-000-R
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 0.8V dc, 8V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V dc | |
| Maximum Input Voltage | 12V dc | |
| Mount Type | Through Hole | |
| MTBF | 5h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 40mV Pk-Pk | |
| Output Current 1 | 60A | |
| Maximum Output Power | 400W | |
| Package Type | 1/16 Brick | |
| Width | 36.8mm | |
| Standards/Approvals | IEC/EN/UL/CSA/EN62368-1, UKCA, CE | |
| Weight | 25g | |
| Length | 34mm | |
| Depth | 11.5mm | |
| Series | i7A | |
| Maximum Operating Temperature | 125°C | |
| Efficiency | 98.5% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 0.8V dc, 8V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V dc | ||
Maximum Input Voltage 12V dc | ||
Mount Type Through Hole | ||
MTBF 5h | ||
Number of Outputs 1 | ||
Ripple and Noise 40mV Pk-Pk | ||
Output Current 1 60A | ||
Maximum Output Power 400W | ||
Package Type 1/16 Brick | ||
Width 36.8mm | ||
Standards/Approvals IEC/EN/UL/CSA/EN62368-1, UKCA, CE | ||
Weight 25g | ||
Length 34mm | ||
Depth 11.5mm | ||
Series i7A | ||
Maximum Operating Temperature 125°C | ||
Efficiency 98.5% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- MY
The TDK Lambda DC to DC Step Down Converter offers low ripple and excellent dynamic response with a wide input range and adjustable output. It includes an optional current limit adjust for overcurrent protection. This cost effective converter supports multiple system voltages, operates from various DC sources, and is easy to cool in end systems. Ideal for portable devices and industrial applications.
High efficiency
Low component count with minimal external components
Minimal derating requirements in low airflow environments
High power density
Related links
- TDK-Lambda i7A DC/DC Converter 8 V dc/ 60 A 9V dc 125 °C Max Temp -40 °C Min
- TDK-Lambda i7A DC/DC Converter 8 V dc/ 60 A 9V dc 125 °C Max Temp -40 °C Min Temp, 1/16
- TDK-Lambda i7A DC/DC Converter 18V Input PCB, 125 °C Max Temp -55 °C Min Temp
- TDK-Lambda i7A DC/DC Converter 3.3 V/ 9V Input 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda i7A DC/DC Converter 3.3 V/ 9V Input Plate, 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda i7A DC/DC Converter 3.3 V/ 9V Input 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda i7A Adjustable Non-Isolated DC/DC Converter 3.3 V/ 45 A 18V 125 °C Max Temp -40 °C
- TDK-Lambda i7A DC/DC Converter 3.3 V dc/ 33 A 18V 125 °C Max Temp -55 °C Min Temp
