MPS Converter, 16V/ 510 μA, 13-Pin QFN-13
- RS Stock No.:
- 337-212
- Mfr. Part No.:
- MP3432GL-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€918.00
(exc. VAT)
€1,129.00
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €1.836 | €918.00 |
*price indicative
- RS Stock No.:
- 337-212
- Mfr. Part No.:
- MP3432GL-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Output Voltage 1 | 16V | |
| Number of Outputs | 1 | |
| Output Current 1 | 510μA | |
| Number of Pins | 13 | |
| Package Type | QFN-13 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Output Voltage 1 16V | ||
Number of Outputs 1 | ||
Output Current 1 510μA | ||
Number of Pins 13 | ||
Package Type QFN-13 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd 30W Boost Converter is a 600kHz, fixed frequency, wide input range, highly integrated, boost converter. Its starts from an input voltage as low as 2.7V and supports up to 30W of load power from a 1 cell battery with integrated low RDS(ON) power MOSFETs.
600khz fixed switching frequency
Adaptive cot for fast transient response
External soft start and compensation pins
