MPS Converter, 16V/ 9.5 A, 10-Pin QFN-10

Get a bulk buy discount

Add 50 more to save €4.20

View bulk pricing options

Subtotal (1 tape of 5 units)*

€8.62

(exc. VAT)

€10.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45€1.724€8.62-
50 - 95€1.64€8.20€4.20
100 +€1.52€7.60€20.40

*price indicative

RS Stock No.:
337-219
Mfr. Part No.:
MP3437GRP-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Converter

Output Voltage 1

16V

Number of Outputs

1

Number of Pins

10

Output Current 1

9.5A

Package Type

QFN-10

Standards/Approvals

No

COO (Country of Origin):
CN
The MPS International Ltd Synchronous Boost Converter is a 600kHz, fixed frequency, highly integrated, synchronous boost converter with a wide input range. Its utilizes a constant off time (COT) control topology, which provides fast transient response. The QFN package has a MODE pin that supports the selection of Pulse skip mode (PSM), forced continuous conduction mode (FCCM), and ultrasonic mode (USM) under light load conditions.

2.7V to 16V start up voltage

0.8V to 16V operation voltage

Up to 16V output voltage

Supports 20W power load from 3.3V

9.5A internal switch current limit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy