MPS Linear Voltage Regulator, 1.25V, 5 V/ 150 mA, 5-Pin TSOT-23-5
- RS Stock No.:
- 337-342
- Mfr. Part No.:
- MP8801DJ-2.5-LF-P
- Manufacturer:
- MPS
Get a bulk buy discount
Add 100 more to save €3.70
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€7.52
(exc. VAT)
€9.25
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.752 | €7.52 | - |
| 100 - 240 | €0.715 | €7.15 | €3.70 |
| 250 + | €0.661 | €6.61 | €22.75 |
*price indicative
- RS Stock No.:
- 337-342
- Mfr. Part No.:
- MP8801DJ-2.5-LF-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Linear Voltage Regulator | |
| Output Voltage 1 | 1.25V, 5V | |
| Number of Outputs | 1 | |
| Number of Pins | 5 | |
| Output Current 1 | 150mA | |
| Package Type | TSOT-23-5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Linear Voltage Regulator | ||
Output Voltage 1 1.25V, 5V | ||
Number of Outputs 1 | ||
Number of Pins 5 | ||
Output Current 1 150mA | ||
Package Type TSOT-23-5 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Low Dropout 150mA Linear Regulator is a low noise, low dropout linear regulator. It operates from a 2.7V to 6.5V input voltage and regulates the output voltage with 2% accuracy at 2.5V, 2.85V or 3.3V. The internally set output voltage may be overridden with an external resistor divider from 1.25V to 5V.
Better than 0.001%/ma load regulation
Stable with low esr output capacitor
Low 125μa ground current
Internal thermal protection
Related links
- MPS Linear Voltage Regulator 5 V/ 150 mA, 5-Pin TSOT-23-5
- MPS Linear Voltage Regulator 5 V/ 250 mA, 5-Pin TSOT-23-5
- MPS MP62055EJ-LF-P TSOT-23-5
- MPS MP2489DJ-LF-P LED Driver 60 V 1 A 5-Pin TSOT-23-5
- MPS Converter 3.3V/ 600 mA 6-Pin TSOT-23-6
- MPS Converter 15V/ 1.2 A, 6-Pin TSOT-23-6
- MPS MP3412EJ-LF-P LED Driver 4.4V 1.1 A 6-Pin TSOT-23
- MPS 1 Voltage Supervisor 6-Pin 2.33 V TSOT-23-6
