XP Power ISH DC/DC Converter, 3.3V dc/ 400 mA, 5.5V dc Input, 4.5V Input 2 W, Surface Mount, 105 °C Max Temp -40 °C Min

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
122-5904
Mfr. Part No.:
ISH0503A
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

5.5V dc

Output Current 1

400mA

Mount Type

Surface Mount

Number of Outputs

1

Ripple and Noise

100mV Pk-Pk

Isolation Voltage

1.5kV dc

Package Type

Surface Mount

Maximum Output Power

2W

Length

12.7mm

Depth

7mm

Weight

1.5g

Standards/Approvals

CE, EN

Width

8.3mm

Series

ISH

Maximum Operating Temperature

105°C

Efficiency

72%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

XP Power - ISH Series Isolated DC-DC Converter


XP Power ISH series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ISH series is a single output SMD packaged converter.

Features and Benefits

Single output

SMD Package

Industry standard pinout

Wide operating temperature of -40°C to +105°C

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy