XP Power ISM02 DC/DC Converter, 5V dc/ 400 mA, 5.5V dc Input, 4.5V Input 2 W, Surface, 105 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 167-2002
- Mfr. Part No.:
- ISM0205S05
- Manufacturer:
- XP Power
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-2002
- Mfr. Part No.:
- ISM0205S05
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V dc | |
| Output Current 1 | 400mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| MTBF | 2000000h | |
| Isolation Voltage | 4kV ac | |
| Number of Pins | 16 | |
| Maximum Output Power | 2W | |
| Package Type | Surface Mount | |
| Length | 24mm | |
| Series | ISM02 | |
| Standards/Approvals | No | |
| Width | 13.7mm | |
| Depth | 8.75mm | |
| Maximum Operating Temperature | 105°C | |
| Efficiency | 66% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V dc | ||
Output Current 1 400mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
MTBF 2000000h | ||
Isolation Voltage 4kV ac | ||
Number of Pins 16 | ||
Maximum Output Power 2W | ||
Package Type Surface Mount | ||
Length 24mm | ||
Series ISM02 | ||
Standards/Approvals No | ||
Width 13.7mm | ||
Depth 8.75mm | ||
Maximum Operating Temperature 105°C | ||
Efficiency 66% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power - ISM Series of Isolated DC-DC Converter
XP Power ISM series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ISM series is available as a single or dual output within a compact SMD packaged converter. The series has been designed to adhere to international medical safety approvals.
Features and Benefits
International medical safety approved.
Single & dual output variations available.
Compact SMD package.
1x MOPP @ 300 V ac.
Wide operating temperature range of -25°C to +105°C.
XP Power - Isolated DC-DC Converters
Related links
- XP Power ISM02 DC/DC Converter 5.5V dc Input Surface
- XP Power ISM02 DC/DC Converter 5.5V dc Input Surface
- XP Power ISM02 DC/DC Converter 5.5V dc Input Surface
- XP Power ISM02 DC/DC Converter 5.5V dc Input Surface
- XP Power ISM02 DC/DC Converter 5.5V dc Input Surface
- XP Power ISM02 DC/DC Converter 3.63V dc Input Surface, 105 °C Max Temp -40 °C Min
- XP Power ISM02 DC/DC Converter 13.2V dc Input Surface, 105 °C Max Temp -40 °C Min
- XP Power ISM02 DC/DC Converter 3.63V dc Input Surface, 105 °C Max Temp -40 °C Min
