XP Power JCD DC/DC Converter, 5V dc/ 500 mA, 9V dc Input, 4.5V Input 5 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
122-8112
Mfr. Part No.:
JCD0505D05
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

9V dc

Output Current 1

500mA

Output Current 2

500mA

Output Voltage 2

-5V dc

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

2

MTBF

1100000h

Output Voltage Adjustment Range

±4.95 V dc, ±5.05 V dc

Number of Pins

8

Isolation Voltage

1.6kV dc

Package Type

DIP

Maximum Output Power

5W

Width

20.32mm

Standards/Approvals

RoHS

Length

31.75mm

Series

JCD

Depth

10.4mm

Minimum Operating Temperature

-40°C

Efficiency

79%

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW

XP Power - JCD Series of 4 W to 6 W Isolated DC-DC Converters


The JCD series from XP Power offers a highly reliable range of single and dual output, 4 W to 6 W, isolated DC-DC converters. The range attributes 1600 VDC in isolation, continuous short circuit protection and a high efficiency of up to 85%. The series also has a 2:1 input range and is available in a compact, industry standard package.

4 W to 6 W, isolated DC-DC converters

Compact, industry standard package

2:1 input range

1600 VDC in isolation

Single and dual output

High efficiency up to 85%

Continuous short circuit protection

Board mount

-40 °C to +100 °C Operating temperature

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy