XP Power ITX DC/DC Converter, 12V dc/ 500 mA, 9V dc Input, 4.5V Input 6 W, Through Hole, 90 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 167-2107
- Mfr. Part No.:
- ITX0512SA
- Manufacturer:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-2107
- Mfr. Part No.:
- ITX0512SA
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 9V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 500mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 4.5/9 V | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 6W | |
| Package Type | SIP | |
| Standards/Approvals | RoHS | |
| Length | 21.85mm | |
| Depth | 11.1mm | |
| Series | ITX | |
| Width | 9.2mm | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 84% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 9V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 500mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 4.5/9 V | ||
Number of Pins 8 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 6W | ||
Package Type SIP | ||
Standards/Approvals RoHS | ||
Length 21.85mm | ||
Depth 11.1mm | ||
Series ITX | ||
Width 9.2mm | ||
Maximum Operating Temperature 90°C | ||
Efficiency 84% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power - ITX Series of Isolated DC-DC Converters
The ITX series from XP Power offers a highly reliable range of single and dual output, 6 W, isolated DC-DC converters. The series features 1500 VDC in isolation (3000 VDC option available) and has been designed in an industry standard SIP-8 package. These compact DC-DC converters feature a 2:1 input range, up to 86% efficiency and a wide -40 °C to +90 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.
6 W, Isolated DC-DC converters
2:1 Input range
1500 VDC in isolation, 3000 VDC option available
Single and dual output
SIP-8 plastic case
Wide -40 °C to +90 °C operating temperature range
Remote control option
XP Power Isolated DC-DC Converters
Related links
- XP Power ITX DC/DC Converter 9V dc Input Through Hole
- XP Power ITX DC/DC Converter 9V dc Input Through Hole
- XP Power ITX DC/DC Converter -15 V/ 200 mA 4.5V Input 6 W 90 °C Max Temp -40 °C Min
- XP Power ITX DC/DC Converter -5 V/ 600 mA 4.5V Input 6 W 90 °C Max Temp -40 °C Min
- XP Power ITX DC/DC Converter 9V dc Input Through Hole
- XP Power ITX DC/DC Converter 9V dc Input Through Hole
- XP Power ITX DC/DC Converter 18V dc Input Through Hole
- XP Power ITX DC/DC Converter 75V dc Input Through Hole
