XP Power JCH DC/DC Converter, 12V dc/ 833 mA, 36V dc Input, 18V Input 10 W, Through Hole, 100 °C Max Temp -40 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€26.76

(exc. VAT)

€32.91

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4€26.76
5 - 9€25.96
10 - 24€25.15
25 - 49€24.35
50 +€23.54

*price indicative

RS Stock No.:
122-8205
Mfr. Part No.:
JCH1024S12
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

833mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1100000h

Number of Outputs

1

Output Voltage Adjustment Range

±1 %

Isolation Voltage

1.5kV dc

Number of Pins

5

Maximum Output Power

10W

Package Type

DIP

Depth

10.16mm

Length

50.8mm

Standards/Approvals

No

Series

JCH

Width

25.4mm

Efficiency

84%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW

XP Power - JCH Series of 10 W Isolated DC-DC Converters


The JCH series from XP Power offers a highly reliable range of single and dual output, 10 W, isolated DC-DC converters. This Compact range attributes 1500 VDC in isolation, a 2:1 input range and continuous short circuit protection. The series is completely convection-cooled in an industry standard package and has a high efficiency of up to 86%.

10 W, isolated DC-DC converters

Compact, industry standard package

2:1 input range

1500 VDC in isolation

Single and dual output

High efficiency up to 86%

Board mount

-40 °C to +100 °C Operating temperature

Convection-cooled

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy