XP Power JCH DC/DC Converter, 12V dc/ 420 mA, 18V dc Input, 9V Input 10 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 167-2837
- Mfr. Part No.:
- JCH1012D12
- Manufacturer:
- XP Power
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€261.88
(exc. VAT)
€322.11
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €261.88 | €26.188 |
| 5 - 9 | €254.02 | €25.402 |
| 10 - 24 | €246.17 | €24.617 |
| 25 - 49 | €238.32 | €23.832 |
| 50 + | €230.45 | €23.045 |
*price indicative
- RS Stock No.:
- 167-2837
- Mfr. Part No.:
- JCH1012D12
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 420mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1100000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±11.76 V dc, ±12.24 V dc | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 24 | |
| Maximum Output Power | 10W | |
| Package Type | DIP | |
| Series | JCH | |
| Standards/Approvals | RoHS | |
| Length | 50.8mm | |
| Width | 25.4mm | |
| Depth | 10.16mm | |
| Efficiency | 84% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 420mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1100000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±11.76 V dc, ±12.24 V dc | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 24 | ||
Maximum Output Power 10W | ||
Package Type DIP | ||
Series JCH | ||
Standards/Approvals RoHS | ||
Length 50.8mm | ||
Width 25.4mm | ||
Depth 10.16mm | ||
Efficiency 84% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TW
XP Power - JCH Series of 10 W Isolated DC-DC Converters
The JCH series from XP Power offers a highly reliable range of single and dual output, 10 W, isolated DC-DC converters. This compact range attributes 1500 VDC in isolation, a 2:1 input range and continuous short circuit protection. The series is completely convection-cooled in an industry standard package and has a high efficiency of up to 86%.
10 W, isolated DC-DC converters
Compact, industry standard package
2:1 input range
1500 VDC in isolation
Single and dual output
High efficiency up to 86%
Board mount
-40 °C to +100 °C Operating temperature
Convection-cooled
XP Power - Isolated DC-DC Converters
Related links
- XP Power JCH DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCH DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCH DC/DC Converter 18V dc Input Through Hole
- XP Power JCH DC-DC Converter 9 → 18 V dc Input Through Hole, +100°C Max Temp
- XP Power JCH DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCH DC/DC Converter 36V dc Input Through Hole
- XP Power JCH DC/DC Converter 36V dc Input Through Hole
- XP Power JCH DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
