XP Power IU DC/DC Converter, 24V dc/ 83 mA, 9V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp -45 °C Min Temp,
- RS Stock No.:
- 122-8613
- Mfr. Part No.:
- IU0524SA
- Manufacturer:
- XP Power
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€13.61
(exc. VAT)
€16.74
(inc. VAT)
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €13.61 | - |
| 5 - 9 | €13.20 | 3% |
| 10 - 24 | €12.80 | 5% |
| 25 - 49 | €12.40 | 8% |
| 50 + | €11.98 | 11% |
*price indicative
- RS Stock No.:
- 122-8613
- Mfr. Part No.:
- IU0524SA
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 9V dc | |
| Output Current 1 | 83mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1610000h | |
| Number of Outputs | 1 | |
| Number of Pins | 8 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 2W | |
| Package Type | SIP | |
| Length | 21.85mm | |
| Depth | 11.1mm | |
| Series | IU | |
| Width | 9.2mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -45°C | |
| Efficiency | 75% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 9V dc | ||
Output Current 1 83mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1610000h | ||
Number of Outputs 1 | ||
Number of Pins 8 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 2W | ||
Package Type SIP | ||
Length 21.85mm | ||
Depth 11.1mm | ||
Series IU | ||
Width 9.2mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -45°C | ||
Efficiency 75% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
XP Power - IU Series of DC-DC Converters
The IU series from XP Power offers a highly reliable range of regulated single and dual output, 2 W, isolated DC-DC converters. The series features 1000 VDC in isolation (3000 VDC option available) and is available in either a DIP or SIP package. These Compact DC-DC converters also attribute a 2:1 input range, continuous short circuit protection and a wide -40 °C to +85 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.
2 W, Isolated DC-DC converters
1000 VDC in isolation, 3000 VDC option available
Regulated single and dual output
2:1 Input range
Industry standard SIP or DIP package
Continuous short circuit protection
Wide -40 °C to +85 °C operating temperature range
XP Power Isolated DC-DC Converters
Related links
- XP Power IU DC/DC Converter 9V dc Input Through Hole
- XP Power IU DC/DC Converter 9V dc Input Through Hole
- XP Power IU DC/DC Converter 9V dc Input Through Hole
- XP Power IU DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp SIP
- XP Power IU DC/DC Converter 36V dc Input Through Hole
- XP Power ITW DC/DC Converter 9V dc Input Through Hole
- XP Power IU DC/DC Converter 9V Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IU DC/DC Converter 9V dc Input Through Hole
