TRACO POWER TME DC/DC Converter, 5V dc/ 200 mA, 12V dc Input, 0mV Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp, 6-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

€59.44

(exc. VAT)

€73.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4€59.44€5.944
5 - 9€57.67€5.767
10 - 24€55.86€5.586
25 - 49€53.50€5.35
50 +€51.13€5.113

*price indicative

RS Stock No.:
124-7583
Mfr. Part No.:
TME 1205S
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

0mV

Maximum Input Voltage

12V dc

Output Current 1

200mA

Output Current 2

200mA

Mount Type

PCB

MTBF

2000000h

Number of Outputs

1

Output Voltage Adjustment Range

0/12 V

Number of Pins

6

Isolation Voltage

1kV dc

Maximum Output Power

1W

Package Type

Surface Mount

Length

11.5mm

Depth

10.2mm

Width

6.1mm

Series

TME

Standards/Approvals

No

Efficiency

71%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

TRACOPOWER TME Series DC-DC Converter, 10.8 to 13.2V DC Input Voltage Range, 1W Power Rating - TME 1205S


This DC-DC converter offers a compact, isolated solution for generating additional voltage levels in electronic applications. With dimensions of 11.5mm in length and 10.2mm in depth, it provides a consistent output of 5V DC from an input voltage range of 10.8 to 13.2 V DC, supporting a power rating of 1W. Its through-hole mounting type facilitates straightforward assembly on PCB.

Features & Benefits


• Isolated design enhances circuit safety

• Efficiency of 71% aids in energy conservation

• Accepts input voltage range of 10.8 to 13.2 V

• Through-hole connection simplifies installation

• Single output of 200 mA caters to low power requirements

• Compact SIP 4 package optimises board space

Applications


• Medical device power supply

• Communication systems

• Consumer electronic devices

Can it operate in extreme temperatures?


Yes, it operates between -40°C and +85°C.

Will it provide stable output under varying loads?


Yes, it maintains load regulation within ±10%.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy