TRACO POWER TMA DC/DC Converter, 12V, -12 V/ 42 mA, 24V dc Input, 0mV Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 124-7598
- Mfr. Part No.:
- TMA 2412D
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€61.53
(exc. VAT)
€75.68
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €61.53 | €6.153 | - |
| 5 - 9 | €59.68 | €5.968 | 3% |
| 10 - 24 | €57.83 | €5.783 | 6% |
| 25 - 49 | €55.38 | €5.538 | 9% |
| 50 + | €52.91 | €5.291 | 14% |
*price indicative
- RS Stock No.:
- 124-7598
- Mfr. Part No.:
- TMA 2412D
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V, -12V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 0mV | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 42mA | |
| Output Current 2 | 42mA | |
| Mount Type | PCB | |
| MTBF | 5000000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 0/24 V | |
| Number of Pins | 6 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Series | TMA | |
| Width | 7.1mm | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Length | 19.5mm | |
| Efficiency | 79% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V, -12V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 0mV | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 42mA | ||
Output Current 2 42mA | ||
Mount Type PCB | ||
MTBF 5000000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 0/24 V | ||
Number of Pins 6 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Series TMA | ||
Width 7.1mm | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Length 19.5mm | ||
Efficiency 79% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, 1kV DC Isolation Voltage, 79% Efficiency - TMA Series - TMA 2412D
For an energy solution that won't crowd your circuit board, turn to this DC-DC converter from Traco Power. It takes up just 1.2cm² of board space, thanks to its Compact dimensions of 19.5 (L) x 7.1 (W) x 10.2mm (D). The handy device reliably converts inputs between 21.6 and 26.4V DC into a standard, steady 12V DC output. A SIP-6 format with an industry-standard pinout cuts the chances of incorrect wiring, making installation a breeze.
Features & Benefits
• Isolation voltage of 1kV puts a secure barrier between input and output for safety
• Operating temperature range between -40°C and +85°C for use in demanding conditions
• High efficiency rating of 79% at full load means it loses little energy to heat
• Through-hole mounted for a permanent connection that stays put during industrial vibrations
Applications
• Consumer electronics
• Food and beverage production
• Industrial power distribution networks
What's this converter's housing MADE from?
This unit is encased in a sturdy thermoplastic housing material, making it tough enough to handle the challenges of industrial settings. It's non-conductive too, which minimises the risk of electric shocks.
Related links
- TRACOPOWER TMA DC/DC Converter -12 V/ 42 mA 0mV Input 1 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TMA DC/DC Converter -12 V/ 42 mA 0mV Input 1 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TMV DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMA DC/DC Converter -15 V/ 34 mA 0mV Input 1 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TMA DC/DC Converter -15 V/ 34 mA 0mV Input 1 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TMA DC/DC Converter 24V dc Input PCB 6-Pin
- TRACOPOWER TMA DC/DC Converter 12V dc Input PCB 6-Pin
- TRACOPOWER TMA DC/DC Converter -15 V/ 34 mA 0mV Input 1 W 85 °C Max Temp -40 °C Min Temp,
