Recom RN DC/DC Converter, 5V dc/ 250 mA, 3.63V dc Input, 2.97V Input 1.25 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-6641
- Mfr. Part No.:
- RN-3.305S
- Manufacturer:
- Recom
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 39 units)*
€350.38
(exc. VAT)
€430.97
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €350.38 | €8.984 |
| 5 - 9 | €339.86 | €8.714 |
| 10 - 24 | €329.35 | €8.445 |
| 25 - 49 | €318.84 | €8.175 |
| 50 + | €308.33 | €7.906 |
*price indicative
- RS Stock No.:
- 166-6641
- Mfr. Part No.:
- RN-3.305S
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 3.63V dc | |
| Minimum Input Voltage | 2.97V | |
| Output Current 1 | 250mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 955000h | |
| Number of Pins | 8 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 1.25W | |
| Package Type | DIP | |
| Width | 10.1mm | |
| Series | RN | |
| Depth | 7.62mm | |
| Length | 12.6mm | |
| Standards/Approvals | No | |
| Efficiency | 72% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 3.63V dc | ||
Minimum Input Voltage 2.97V | ||
Output Current 1 250mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 955000h | ||
Number of Pins 8 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 1.25W | ||
Package Type DIP | ||
Width 10.1mm | ||
Series RN | ||
Depth 7.62mm | ||
Length 12.6mm | ||
Standards/Approvals No | ||
Efficiency 72% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, Isolated, 1 Output - RN Series - RN-3.305S
Wondering how to match the electrical supply needs of a branch circuit to your primary power supply? It's a Cinch with this DC-DC converter from RECOM. The component provides a stable 5V DC output and has a power rating of 1.25W, so it's useful for keeping telecommunications components running reliably. To minimise the chance of interference, it's isolated. The converter's Compact size of 12.6 (L) x 10.1 (W) x 7.62mm (H) takes up minimal space, so you can make the most of your board real estate.
Features & Benefits
• Light weight of 1.9g puts minimal strain on your mounting surface
• Doesn't need a heatsink, thanks to a wide operating temperature range between -40°C and +85°C without derating
• Efficiency between 70 and 72%, so minimal power is lost during the switching process
• Flame-retardant, meaning it only burns for a brief period of there's a fire
Applications
• Telecommunication networks and data centres
• Security systems
• Aerospace technology
What type of housing does this DC-DC converter have?
The component has a DIP-8 package that's MADE from moulded plastic. As a result, you can rely on it to resist corrosion in humid settings.
Related links
- Recom RN DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom REM1 DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Recom ROE DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom RN DC/DC Converter 5.5V dc Input Through Hole
- Recom RN DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom RN DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom RN DC/DC Converter 5.5V dc Input Through Hole
- Recom R1SX DC/DC Converter 3.63V dc Input Surface, 100 °C Max Temp -40 °C Min Temp
