Login / Register to access your benefits
Recently searched

    XP Power ITA DC-DC Converter, ±15V dc/ ±33.3mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +105°C Max Temp

    Bulk discount available

    Subtotal (1 tube of 20 units)**

    €145.38

    (exc. VAT)

    €178.82

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 06-06-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Tube(s)
    Per Tube
    Per unit**
    1 - 4€145.38€7.269
    5 - 9€141.03€7.052
    10 - 24€136.65€6.832
    25 - 49€132.30€6.615
    50 +€127.94€6.397

    **price indicative

    RS Stock No.:
    161-9153
    Mfr. Part No.:
    ITA0515S
    Manufacturer:
    XP Power
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    XP Power

    Output Voltage

    ±15V dc

    Input Voltage Range

    4.5 → 5.5 V dc

    Power Rating

    1W

    Input Voltage Nominal

    5 V dc

    Output Current

    ±33.3mA

    Mounting Type

    Through Hole

    Isolated

    Yes

    Number of Outputs

    2

    Package

    SIP

    Isolation Voltage

    1.5kV dc

    Width

    6mm

    Depth

    10mm

    Length

    19.5mm

    Series

    ITA

    Load Regulation

    -2.5 → +5%

    Minimum Temperature

    -40°C

    Standards Met

    EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F

    Maximum Temperature

    +105°C

    Efficiency

    81%

    Related links