XP Power ITA DC/DC Converter, 12V, -12 V/ 41.6 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, +105 °C Max Temp -40 °C
- RS Stock No.:
- 167-2146
- Mfr. Part No.:
- ITA0512S
- Manufacturer:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-2146
- Mfr. Part No.:
- ITA0512S
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V, -12V | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V dc | |
| Output Current 1 | 41.6mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 1200000h | |
| Output Voltage Adjustment Range | 18/75 V | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 7 | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Width | 6mm | |
| Series | ITA | |
| Depth | 10mm | |
| Length | 19.5mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Efficiency | 81% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V, -12V | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V dc | ||
Output Current 1 41.6mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 1200000h | ||
Output Voltage Adjustment Range 18/75 V | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 7 | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Width 6mm | ||
Series ITA | ||
Depth 10mm | ||
Length 19.5mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Efficiency 81% | ||
- COO (Country of Origin):
- TW
XP Power - ITA Series Isolated DC-DC Converter
XP Power ITA series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITA series is a single output SIP packaged converter.
Features and Benefits
Dual output.
SIP Package.
MTBF >3.5MHrs.
Class B conducted & radiated emissions.
Wide operating temperature of -40°C to +105°C, with a full load rating to 95°C ambient.
XP Power - Isolated DC-DC Converters
Related links
- XP Power ITA DC/DC Converter -12 V/ 41.6 mA 10.8V Input 1 W 105 °C Max Temp -40 °C
- XP Power ITA DC/DC Converter -12 V/ 41.6 mA 21.6V Input 1 W 105 °C Max Temp -40 °C
- XP Power ITV DC/DC Converter -12 V/ 41.6 mA 4.5V Input 1 W 105 °C Max Temp -40 °C
- XP Power ITA DC/DC Converter -15 V/ 33.3 mA 4.5V Input 1 W 105 °C Max Temp -40 °C
- XP Power ITA DC/DC Converter -5 V/ 100 mA 4.5V Input 2 W +105 °C Max Temp -40 °C Min
- XP Power ITA DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +105°C Max Temp
- XP Power ITA DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +105°C Max Temp
- XP Power IHA01 DC/DC Converter -12 V/ 42 mA 4.5V Input 1 W 85 °C Max Temp -40 °C
