Artesyn / Advanced Energy AYA DC/DC Converter, 15V dc/ 100 mA, 10V dc Input, 4.5V Input 3 W, Through Hole, 85 °C Max

Subtotal (1 tube of 10 units)*

€251.62

(exc. VAT)

€309.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +€251.62€25.162

*price indicative

RS Stock No.:
162-1908
Mfr. Part No.:
AYA01CC05-L
Manufacturer:
Artesyn / Advanced Energy
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn / Advanced Energy

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

10V dc

Output Current 1

100mA

Output Current 2

100mA

Mount Type

Through Hole

Output Voltage 2

-15V dc

Input Ratio

2:1

MTBF

3500000h

Number of Outputs

2

Isolation Voltage

1.5kV dc

Number of Pins

7

Maximum Output Power

3W

Package Type

DIP

Standards/Approvals

No

Width

14mm

Depth

8mm

Series

AYA

Length

14mm

Efficiency

85%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Artesyn AYA Series DC/DC Converter


The AYA Series of 3 W Isolated DC-DC Converters Comprises 28 variants. Each of which is available in a mini dual-in-line package for through-hole mounting or a mini surface-mount package. They feature wide input voltage varying between 4.5 V to 10 V, 9 V to 18 V, 18 V to 36 V and 36 V to 75 V inputs. Offering up to 80% conversion efficiency, the converters use 100 kHz fixed frequency switching to minimise the need for external EMI filtering. Typical applications for this range include data communication, telecommunication and computer peripheral, industrial automation and mobile battery powered systems.

Features and Benefits


• Ultra Compact DIP Package

• 14 x 14 x 8.0 mm (0.55 x 0.55 x 0.31 in)

• Efficiency up to 87%

• I/O-isolation 1500 V dc

• Wide 2:1 Input Range

• Single and Dual output

• Operating Temperature Range -40 to +85 (for DIP module)

• Remote On/Off

• Continuous (hiccup mode) protection against output short circuits.

Artesyn Isolated DC / DC Converter


Standards

EN 55022 class A, FCC level A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy