Recom RO DC/DC Converter, 3.3V dc/ 300 mA, 3.3V dc Input, 0mV Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 162-2693
- Mfr. Part No.:
- RO-3.33.3S
- Manufacturer:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-2693
- Mfr. Part No.:
- RO-3.33.3S
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Minimum Input Voltage | 0mV | |
| Maximum Input Voltage | 3.3V dc | |
| Output Current 1 | 300mA | |
| Output Current 2 | 303mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 200000h | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | 0/3.3 V | |
| Number of Pins | 6 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Series | RO | |
| Width | 10mm | |
| Weight | 1.4g | |
| Standards/Approvals | CSA, IEC, UL | |
| Length | 11.5mm | |
| Depth | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 75% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Minimum Input Voltage 0mV | ||
Maximum Input Voltage 3.3V dc | ||
Output Current 1 300mA | ||
Output Current 2 303mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 200000h | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range 0/3.3 V | ||
Number of Pins 6 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Series RO | ||
Width 10mm | ||
Weight 1.4g | ||
Standards/Approvals CSA, IEC, UL | ||
Length 11.5mm | ||
Depth 10mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 75% | ||
- COO (Country of Origin):
- TW
Recom 1W SIP Single Output Unregulated Isolated DC-DC Converter - RO Series
Unregulated outputs
1kVdc isolation
Efficiency at full load up to 85%
Short circuit protection
Fully encapsulated UL94V-0 package
SIP4 industry standard pinout
Note
MTBF to MIL-HDBK 217F
Operating temperature is without derating.
Operating temperature is without derating.
Standards
EN-60950-1
Related links
- Recom RO DC/DC Converter 3.3V dc Input Through Hole
- Recom RO DC/DC Converter 3.3V dc Input Through Hole
- Recom RO DC/DC Converter 3.3V dc Input Through Hole
- Recom RO DC/DC Converter 3.3V dc Input Through Hole
- Recom RO DC/DC Converter 5V dc Input Through Hole
- Recom RM DC/DC Converter 3V dc Input Through Hole
- Recom RO DC/DC Converter 24V dc Input Through Hole
- Recom RO DC/DC Converter 24V dc Input Through Hole
