Recom RP30 F DC/DC Converter, 5V dc, -5 V dc/ 3 A, 24V dc Input, 18V Input 30 W, Through Hole, 85 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€91.81

(exc. VAT)

€112.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€91.81-
5 - 9€89.062%
10 - 24€86.306%
25 - 49€83.558%
50 +€80.7912%

*price indicative

RS Stock No.:
667-1639
Mfr. Part No.:
RP30-2405DF
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

5V dc, -5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

24V dc

Output Current 1

3A

Output Current 2

6A

Mount Type

Through Hole

Number of Outputs

2

MTBF

1535000h

Ripple and Noise

50mV Pk-Pk

Output Voltage Adjustment Range

18/36 V

Number of Pins

6

Isolation Voltage

1.6kV dc

Package Type

Tube

Maximum Output Power

30W

Depth

10.2mm

Standards/Approvals

CSA, IEC, UL

Series

RP30 F

Width

10.2mm

Weight

48g

Length

50.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

88%

COO (Country of Origin):
TW

Recom 30W Single/Dual Output Regulated Isolated DC-DC Converter - RP30-F Series


2:1 wide input voltage range

1.6kVdc isolation

Fixed operating frequency

Six sided continuous shield

Standard 2x1" package

High efficiency

Note

Operational temperature is with derating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy