TRACO POWER TMV EN DC/DC Converter, 12V/ 67 mA, 5V dc Input, 0mV Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp, 5-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

€110.09

(exc. VAT)

€135.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4€110.09€11.009
5 - 9€106.80€10.68
10 - 24€103.49€10.349
25 - 49€99.09€9.909
50 +€94.70€9.47

*price indicative

RS Stock No.:
166-5262
Mfr. Part No.:
TMV 0515EN
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V

Product Type

DC/DC Converter

Maximum Input Voltage

5V dc

Minimum Input Voltage

0mV

Output Current 1

67mA

Output Current 2

67mA

Mount Type

PCB

Number of Outputs

1

MTBF

2000000h

Output Voltage Adjustment Range

5 to ±10 V

Isolation Voltage

3kV dc

Number of Pins

5

Package Type

SIL

Maximum Output Power

1W

Series

TMV EN

Standards/Approvals

No

Length

22mm

Depth

12.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

78%

COO (Country of Origin):
TW

Traco 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - TMV-EN Series


The Traco TMV-EN Series is a family of 1W single/dual output semi-regulated DC/DC converters with an ultra- miniature design and high input/output isolation of 6000Vdc. These semi-regulated DC/DC converters are ideal for use within power drivers where unregulated DC/DC converters do not meet the input voltage range at load change. The TMV-EN series is ideal for applications such as distributed power systems, mixed analog/digital subsystems, portable test equipments, local power networks and battery backed systems.

High isolation test voltage, 6kV peak

Reinforced insulation, rated for 250Vrms working voltage

Unregulated outputs

Short circuit protection, 1sec (limited)

UL94V-0 package material

Small footprint SIP-7 package

Note

De-rating 4% per °C above 70°C.
MTBF to MIL-HDBK-217F (25°C).

Approvals

CB, CSA

Standards

IEC/EN 60950-1, UL 60950-1, CSA C22.2 No. 60950-1-03

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy