TRACO POWER THI DC/DC Converter, 15V dc/ 66 mA, 26.4V dc Input, 21.6V Input 2 W, Through Hole, 75 °C Max Temp -25 °C Min
- RS Stock No.:
- 166-5291
- Mfr. Part No.:
- THI 2422
- Manufacturer:
- TRACO POWER
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Tube of 10
€121.46
(exc. VAT)
€149.40
(inc. VAT)
- RS Stock No.:
- 166-5291
- Mfr. Part No.:
- THI 2422
- Manufacturer:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 26.4V dc | |
| Minimum Input Voltage | 21.6V | |
| Output Current 1 | 66mA | |
| Output Current 2 | 66mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 600000h | |
| Output Voltage Adjustment Range | ±4 % | |
| Isolation Voltage | 2.5kV dc | |
| Number of Pins | 24 | |
| Package Type | DIP | |
| Maximum Output Power | 2W | |
| Length | 32mm | |
| Standards/Approvals | No | |
| Depth | 10mm | |
| Series | THI | |
| Width | 10.2mm | |
| Efficiency | 58% | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 26.4V dc | ||
Minimum Input Voltage 21.6V | ||
Output Current 1 66mA | ||
Output Current 2 66mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 600000h | ||
Output Voltage Adjustment Range ±4 % | ||
Isolation Voltage 2.5kV dc | ||
Number of Pins 24 | ||
Package Type DIP | ||
Maximum Output Power 2W | ||
Length 32mm | ||
Standards/Approvals No | ||
Depth 10mm | ||
Series THI | ||
Width 10.2mm | ||
Efficiency 58% | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, 24-Pin DIP Package, Dual Output - THI 2 Series - THI 2422
Features & Benefits
Applications
Can I use this converter with a mains supply?
Related links
- TRACOPOWER THI DC/DC Converter 26.4V dc Input Through Hole, 75 °C Max Temp -25 °C Min
- TRACOPOWER THI DC/DC Converter 26.4V dc Input Through Hole, 75 °C Max Temp -25 °C Min
- TRACOPOWER THI 2M DC/DC Converter 26.4V dc Input Through Hole, 80 °C Max Temp -25 °C
- TRACOPOWER THI DC/DC Converter 26.4V dc Input Through Hole, 75 °C Max Temp -25 °C Min
- TRACOPOWER THI DC/DC Converter 26.4V dc Input Through Hole, 75 °C Max Temp -25 °C Min
- TRACOPOWER TMV 2HI DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TBA 1HI DC/DC Converter 26.4V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 2H DC/DC Converter 26.4V dc Input Through Hole, 90 °C Max Temp -40 °C

