TRACO POWER TEN 12 DC/DC Converter, 15V dc/ 400 mA, 75V dc Input, 18V Input 12 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-5579
- Mfr. Part No.:
- TEN 12-4823
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save €87.75
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€585.19
(exc. VAT)
€719.78
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €585.19 | €58.519 | - |
| 5 - 9 | €567.64 | €56.764 | €87.75 |
| 10 - 24 | €550.08 | €55.008 | €351.10 |
| 25 - 49 | €526.68 | €52.668 | €1,462.75 |
| 50 + | €503.26 | €50.326 | €4,096.50 |
*price indicative
- RS Stock No.:
- 166-5579
- Mfr. Part No.:
- TEN 12-4823
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 400mA | |
| Output Current 2 | 400mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 700000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | -1 → 1 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 5 | |
| Package Type | Surface Mount | |
| Maximum Output Power | 12W | |
| Series | TEN 12 | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Length | 25.4mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 84% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 400mA | ||
Output Current 2 400mA | ||
Output Voltage 2 -15V dc | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 700000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range -1 → 1 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 5 | ||
Package Type Surface Mount | ||
Maximum Output Power 12W | ||
Series TEN 12 | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Length 25.4mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 84% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco 12W Regulated Isolated DC-DC Converter - TEN12WI Series
12W single/dual output regulated isolated DC-DC converters with a high power density and wide input voltage range. These regulated isolated DC-DC converters have internal filtering to EN 55022 level A and a wide operating temperature range. Typical applications include communications, industrial systems and battery powered mobile equipment.
Ultra-wide 4:1 input voltage range
1.5kVdc input/output isolation
Small package - high power density
High efficiency up to 84%
Input filter to meet EN 55022 Class A and FCC Level A without external components
Continuous short circuit protection
SMD internal construction
Long life and high reliability (MTBF >700000 hours)
Metal case with insulated base plate
Industry standard pin-out
Note
MTBF to MIL-HDBK-217 E
Operating temperature is with derating of 2% per °C above 60 °C.
Operating temperature is with derating of 2% per °C above 60 °C.
Approvals
cULus
Standards
UL 1950, EN 60950, IEC 60950. Compliance up to 60 VDC input voltage (SELV limit)
Related links
- TRACOPOWER TEN 12 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 12 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 5WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 12 DC/DC Converter 75V dc Input PCB 5-Pin
- TRACOPOWER TEN 12 DC/DC Converter 75V dc Input PCB 5-Pin
- TRACOPOWER TEN 12 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TDR 2WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TMR 12WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
