TRACO POWER TEN 15 DC/DC Converter, 12V dc/ 625 mA, 36V dc Input, 18V Input 15 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-5596
- Mfr. Part No.:
- TEN 15-2422
- Manufacturer:
- TRACO POWER
Add 5 more to save €82.20
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€548.61
(exc. VAT)
€674.79
(inc. VAT)
- 1 unit(s) shipping from 19 November 2026
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €548.61 | €54.861 | - |
| 5 - 9 | €532.17 | €53.217 | €82.20 |
| 10 - 24 | €515.70 | €51.57 | €329.10 |
| 25 - 49 | €493.77 | €49.377 | €1,371.00 |
| 50 + | €471.81 | €47.181 | €3,840.00 |
*price indicative
- RS Stock No.:
- 166-5596
- Mfr. Part No.:
- TEN 15-2422
- Manufacturer:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 625mA | |
| Output Current 2 | 625mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 2300000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | -1 → 1 % | |
| Number of Pins | 5 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Shielded Metal Case with Insulated Baseplate | |
| Maximum Output Power | 15W | |
| Depth | 10.2mm | |
| Length | 50.8mm | |
| Standards/Approvals | No | |
| Series | TEN 15 | |
| Width | 25.4mm | |
| Efficiency | 86% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 625mA | ||
Output Current 2 625mA | ||
Output Voltage 2 -12V dc | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 2300000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range -1 → 1 % | ||
Number of Pins 5 | ||
Isolation Voltage 1.5kV dc | ||
Package Type Shielded Metal Case with Insulated Baseplate | ||
Maximum Output Power 15W | ||
Depth 10.2mm | ||
Length 50.8mm | ||
Standards/Approvals No | ||
Series TEN 15 | ||
Width 25.4mm | ||
Efficiency 86% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TEN 15 Series DC-DC Converter, 18 to 36V DC Input Voltage Range, 15W Power Rating - TEN 15-2422
Features & Benefits
Applications
Will it maintain output stability under varying loads?
Is it safe for sensitive electronic equipment?
Approvals
Related links
- TRACOPOWER TEN 15 DC/DC Converter 36V dc Input PCB
- TRACOPOWER THM 15 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THN 15 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRI 15 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRI 15 Isolated DC-DC Converter 36V dc Input Through Hole, 85 °C Max Temp
- TRACOPOWER THM 15 Isolated DC-DC Converter 36V dc Input Through Hole, 85 °C Max Temp
- TRACOPOWER TEL 15 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 15WI DC/DC Converter 75V dc Input PCB
