Recom R-6xxx DC/DC Converter, 9V dc/ 1 A, 24V dc Input, 9V dc, Through Hole, 85 °C Max Temp -40 °C Min Temp, SIP
- RS Stock No.:
- 166-8932
- Mfr. Part No.:
- R-619.0P
- Manufacturer:
- Recom
Get a bulk buy discount
Add 5 more to save €47.25
View bulk pricing optionsSubtotal (1 tube of 15 units)*
€315.19
(exc. VAT)
€387.68
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €315.19 | €21.013 | - |
| 5 - 9 | €305.74 | €20.383 | €47.25 |
| 10 - 24 | €296.28 | €19.752 | €189.10 |
| 25 - 49 | €286.82 | €19.121 | €709.25 |
| 50 + | €277.37 | €18.491 | €1,891.00 |
*price indicative
- RS Stock No.:
- 166-8932
- Mfr. Part No.:
- R-619.0P
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 9V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V dc | |
| Maximum Input Voltage | 24V dc | |
| Mount Type | Through Hole | |
| MTBF | 563kH | |
| Number of Outputs | 1 | |
| Ripple and Noise | 40mV Pk-Pk | |
| Output Voltage Adjustment Range | 3.3 → 15 V | |
| Output Current 1 | 1A | |
| Maximum Output Power | 18W | |
| Package Type | SIP | |
| Series | R-6xxx | |
| Width | 9.1mm | |
| Depth | 15mm | |
| Weight | 9g | |
| Length | 32.2mm | |
| Standards/Approvals | RoHS | |
| Efficiency | 96% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 9V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V dc | ||
Maximum Input Voltage 24V dc | ||
Mount Type Through Hole | ||
MTBF 563kH | ||
Number of Outputs 1 | ||
Ripple and Noise 40mV Pk-Pk | ||
Output Voltage Adjustment Range 3.3 → 15 V | ||
Output Current 1 1A | ||
Maximum Output Power 18W | ||
Package Type SIP | ||
Series R-6xxx | ||
Width 9.1mm | ||
Depth 15mm | ||
Weight 9g | ||
Length 32.2mm | ||
Standards/Approvals RoHS | ||
Efficiency 96% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
R-6xxxP & R-5xxxP Series
Adjustable positive step down integrated switching regulator
Adjustable output voltage
Overload protection
Wide input range
R-5xxxPA series has auto-sense function
Continuous short circuit protection
Remote on/off control
Efficiency up to 96%
SIP12 package
Related links
- Recom R-6 DC-DC Converter 11 → 32 V dc Input Through Hole, +85°C Max Temp -40°C Min Temp
- Recom R-6 DC/DC Converter 24V dc Input Through Hole SIP
- Recom R-6xxxP_D DC/DC Converter 24V dc Input Through Hole SIP
- Recom R-6 DC/DC Converter 24V dc Input Through Hole SIP
- Recom R-5 DC/DC Converter 12V dc Input Through Hole SIP
- Recom R-5 DC/DC Converter 12V dc Input Through Hole SIP
- Recom R78-T DC/DC Converter 12V dc Input 1 A Screw 85 °C Max Temp -40 °C Min Temp SIP
- Recom R78-T DC/DC Converter 12V dc Input 1 A Surface 85 °C Max Temp -40 °C Min Temp SIP
