Recom R-6xxxP_D DC/DC Converter, 5V dc/ 1 A, 24V dc Input, 9V, Through Hole, 85 °C Max Temp -40 °C Min Temp, SIP
- RS Stock No.:
- 494-4241
- Mfr. Part No.:
- R-615.0P
- Manufacturer:
- Recom
Subtotal (1 unit)*
€21.17
(exc. VAT)
€26.04
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 19 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.17 |
*price indicative
- RS Stock No.:
- 494-4241
- Mfr. Part No.:
- R-615.0P
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 9V | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 563000h | |
| Output Voltage Adjustment Range | 1.8/9 V | |
| Ripple and Noise | 40mV Pk-Pk | |
| Output Current 1 | 1A | |
| Maximum Output Power | 18W | |
| Package Type | SIP | |
| Width | 9.1mm | |
| Length | 32.2mm | |
| Weight | 9g | |
| Standards/Approvals | RoHS | |
| Depth | 15mm | |
| Series | R-6xxxP_D | |
| Efficiency | 91% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 9V | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 563000h | ||
Output Voltage Adjustment Range 1.8/9 V | ||
Ripple and Noise 40mV Pk-Pk | ||
Output Current 1 1A | ||
Maximum Output Power 18W | ||
Package Type SIP | ||
Width 9.1mm | ||
Length 32.2mm | ||
Weight 9g | ||
Standards/Approvals RoHS | ||
Depth 15mm | ||
Series R-6xxxP_D | ||
Efficiency 91% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
R-6xxxP & R-5xxxP Series
Adjustable positive step down integrated switching regulator
Adjustable output voltage
Overload protection
Wide input range
R-5xxxPA series has auto-sense function
Continuous short circuit protection
Remote on/off control
Efficiency up to 96%
SIP12 package
Related links
- Recom R-6xxxP_D DC/DC Converter 24V dc Input Through Hole SIP
- Recom R-6 DC/DC Converter 24V dc Input Through Hole SIP
- Recom R-6xxx DC/DC Converter 24V dc Input Through Hole SIP
- Recom R-5 DC/DC Converter 12V dc Input Through Hole SIP
- Recom R-6 DC/DC Converter 24V dc Input Through Hole SIP
- Recom R-5 DC/DC Converter 12V dc Input Through Hole SIP
- Recom R78-T DC/DC Converter 12V dc Input 1 A Screw 85 °C Max Temp -40 °C Min Temp SIP
- Recom R78-T DC/DC Converter 12V dc Input 1 A Surface 85 °C Max Temp -40 °C Min Temp SIP
