Recom RN DC/DC Converter, 12V dc/ 104 mA, 26.4V dc Input, 21.6V Input 1.25 W, Through Hole, 85 °C Max Temp -40 °C Min

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
166-6646
Mfr. Part No.:
RN-2412S
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

21.6V

Maximum Input Voltage

26.4V dc

Output Current 1

104mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

955000h

Isolation Voltage

1kV dc

Number of Pins

8

Package Type

DIP

Maximum Output Power

1.25W

Series

RN

Standards/Approvals

No

Length

12.6mm

Width

10.1mm

Depth

7.62mm

Maximum Operating Temperature

85°C

Efficiency

82%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, 24V Nominal Input Voltage, Isolated - RN Series - RN-2412S


Want to be sure your equipment's getting the right power? Connect it up with this DC-DC converter from RECOM. It's a smooth operator that takes input voltages between 21.6 and 26.4V DC and delivers a glitch-free 12V DC output. Thanks to the handy through-hole mounting method, it's a Cinch to install on a PCB. An efficiency rating of 79% to 82% means you won't need to worry about wasteful energy loss or risky heat build-up.

• Isolation voltage of 1kV DC protects against electric shock or damage due to short circuits

• Power rating of 1.25W to handle light-duty jobs

• Broad operating temperature range between -40°C and +85°C means it's suitable for use in harsh conditions

• Standard DIP-8 package for quick and easy installation

Applications


• Lighting systems

• Smart appliances

• Industrial equipment

How big is this DC-DC converter?


It has Compact dimensions of 12.5 (L) x 7.62mm (D), so it fits neatly into setups where there's not much room to spare.

How much does this converter weigh?


As it weights in at just 1.9g, it doesn't put unnecessary pressure on your PCB.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy