Recom RN DC/DC Converter, 12V dc/ 104 mA, 26.4V dc Input, 21.6V Input 1.25 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 733-0976
- Mfr. Part No.:
- RN-2412S
- Manufacturer:
- Recom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 733-0976
- Mfr. Part No.:
- RN-2412S
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 26.4V dc | |
| Minimum Input Voltage | 21.6V | |
| Output Current 1 | 104mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 955000h | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Maximum Output Power | 1.25W | |
| Standards/Approvals | No | |
| Width | 10.1mm | |
| Depth | 7.62mm | |
| Series | RN | |
| Length | 12.6mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 82% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 26.4V dc | ||
Minimum Input Voltage 21.6V | ||
Output Current 1 104mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 955000h | ||
Isolation Voltage 1kV dc | ||
Number of Pins 8 | ||
Package Type DIP | ||
Maximum Output Power 1.25W | ||
Standards/Approvals No | ||
Width 10.1mm | ||
Depth 7.62mm | ||
Series RN | ||
Length 12.6mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 82% | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 24V Nominal Input Voltage, Isolated - RN Series - RN-2412S
Want to be sure your equipment's getting the right power? Connect it up with this DC-DC converter from RECOM. It's a smooth operator that takes input voltages between 21.6 and 26.4V DC and delivers a glitch-free 12V DC output. Thanks to the handy through-hole mounting method, it's a Cinch to install on a PCB. An efficiency rating of 79% to 82% means you won't need to worry about wasteful energy loss or risky heat build-up.
• Isolation voltage of 1kV DC protects against electric shock or damage due to short circuits
• Power rating of 1.25W to handle light-duty jobs
• Broad operating temperature range between -40°C and +85°C means it's suitable for use in harsh conditions
• Standard DIP-8 package for quick and easy installation
Applications
• Lighting systems
• Smart appliances
• Industrial equipment
How big is this DC-DC converter?
It has Compact dimensions of 12.5 (L) x 7.62mm (D), so it fits neatly into setups where there's not much room to spare.
How much does this converter weigh?
As it weights in at just 1.9g, it doesn't put unnecessary pressure on your PCB.
Related links
- Recom RN DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom RN DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom RKZ3 DC/DC Converter 26.4V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- Recom RN DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom RN DC/DC Converter 5.5V dc Input Through Hole
- Recom RK DC/DC Converter 26.4V dc Input Through Hole
- TRACOPOWER TMH DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TSM DC/DC Converter 26.4V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
