Recom R-5 DC/DC Converter, 3.3V dc/ 4 A, 12V dc Input, 4.5V, Through Hole, 85 °C Max Temp -40 °C Min Temp, SIP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€28.16

(exc. VAT)

€34.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€28.16
5 - 9€27.31
10 - 24€26.47
25 - 49€25.62
50 +€24.78

*price indicative

Packaging Options:
RS Stock No.:
494-4235
Mfr. Part No.:
R-543.3PA
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

12V dc

Mount Type

Through Hole

MTBF

749000h

Number of Outputs

1

Output Voltage Adjustment Range

1.0 → 5.5 V dc

Ripple and Noise

40mV Pk-Pk

Output Current 1

4A

Package Type

SIP

Maximum Output Power

6W

Series

R-5

Width

9.1mm

Weight

9g

Standards/Approvals

RoHS

Length

32.2mm

Depth

15mm

Maximum Operating Temperature

85°C

Efficiency

93%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, 91 to 93% Efficiency, Remote On-Off Control - R-5 Series - R-543.3PA


Is finding an efficient switching regulator your TOP priority? Look to this DC-DC converter from RECOM. It accepts inputs anywhere between 4.5 and 18V DC and steps them down to an adjustable 3.3V DC with an accuracy of ±1%. This makes it practical for running your sensitive DC-powered components. A 91 to 93% efficiency rating means minimal energy is wasted as heat and you won't need a heatsink to keep things cool. You can Trust this is a reliable choice thanks to its comprehensive electrical safety mechanisms, including overload and short-circuit protections with automatic recovery. There's even remote ON/OFF control so you can manage your device from a distance.

Features & Benefits


• Typical load regulation of 1% means you GET tightly controlled output values

• Autosense function compensates for losses caused by long circuit loops

• Flame-retardant package materials help ensure safety in case of fire

• Mean time between failures of 749,000 hours, so it's a long-lasting choice

Applications


• Renewable energy circuits

• Smart lighting

• Medical devices

What temperatures can I use this converter in?


You can use this unit across an operating temperature range of -40°C to +85°C, so it's a safe bet for demanding industrial settings.

R-6xxxP & R-5xxxP Series


Adjustable positive step down integrated switching regulator

Adjustable output voltage

Overload protection

Wide input range

R-5xxxPA series has auto-sense function

Continuous short circuit protection

Remote on/off control

Efficiency up to 96%

SIP12 package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy