Recom RI DC/DC Converter, 5V dc/ 400 mA, 24V dc Input, 0mV Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-9034
- Mfr. Part No.:
- RI-2405S
- Manufacturer:
- Recom
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 42 units)*
€366.07
(exc. VAT)
€450.27
(inc. VAT)
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €366.07 | €8.716 |
| 5 - 9 | €355.10 | €8.455 |
| 10 - 24 | €344.11 | €8.193 |
| 25 - 49 | €333.13 | €7.932 |
| 50 + | €322.15 | €7.67 |
*price indicative
- RS Stock No.:
- 166-9034
- Mfr. Part No.:
- RI-2405S
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 0mV | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 400mA | |
| Output Current 2 | 400mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 160000h | |
| Output Voltage Adjustment Range | 0/24 V | |
| Ripple and Noise | 200mV Pk-Pk | |
| Number of Pins | 4 | |
| Isolation Voltage | 1kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Weight | 1.4g | |
| Depth | 10.2mm | |
| Length | 11.5mm | |
| Standards/Approvals | CSA, IEC, UL | |
| Series | RI | |
| Width | 7.55mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 83% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 0mV | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 400mA | ||
Output Current 2 400mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 160000h | ||
Output Voltage Adjustment Range 0/24 V | ||
Ripple and Noise 200mV Pk-Pk | ||
Number of Pins 4 | ||
Isolation Voltage 1kV dc | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Weight 1.4g | ||
Depth 10.2mm | ||
Length 11.5mm | ||
Standards/Approvals CSA, IEC, UL | ||
Series RI | ||
Width 7.55mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 83% | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 21.6 to 26.4V DC Input Voltage Range, 5V DC Output Voltage - RI Series - RI-2405S
Need to dial down voltage levels to safely operate your devices? Trust this DC-DC converter from RECOM with the task. It adjusts an input voltage between 21.6 and 26.4V DC to an output voltage of 5V DC, to keep everything running without a hiccup. As it has an efficiency of 78 to 83%, the unit makes the most of its power supply and wastes minimal energy. Mounting it to a PCB is a breeze, thanks to the simple through-hole installation method. As the converter has an isolation voltage of 1kV DC to shake off sudden surges, worrying about electrical faults is a thing of the past.
Features & Benefits
• Compact dimensions of 11.5 (L) x 7.55 (W) x 10.2mm (D) to maximise packing space on your PCB
• Non-conductive plastic case for safe handling during installation
• Performs reliably at temperatures between -40°C and +85°C
Applications
• Consumer electronics
• Manufacturing equipment
• Electric vehicles
How accurate is the power output from this converter?
This device has an output accuracy of ±5%, so it reliably provides the power your kit needs.
Related links
- Recom RI DC/DC Converter 24V dc Input Through Hole
- Recom RI DC/DC Converter 12V dc Input Through Hole
- Recom RI DC/DC Converter 5V dc Input Through Hole
- Recom RI DC/DC Converter 24V dc Input Through Hole
- Recom RI DC/DC Converter 24V dc Input Through Hole
- Recom RI DC/DC Converter 5V dc Input Through Hole
- Recom RI DC/DC Converter 5V dc Input Through Hole
- Recom RI DC/DC Converter 5V dc Input Through Hole
