Recom RP15-FW DC/DC Converter, 12V, -12 V/, 36V dc Input, 9V Input 15 W, Through Hole, +75 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-9077
- Mfr. Part No.:
- RP15-2412DFW
- Manufacturer:
- Recom
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 9 units)*
€699.70
(exc. VAT)
€860.63
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €699.70 | €77.744 |
| 5 - 9 | €678.71 | €75.412 |
| 10 - 24 | €657.71 | €73.079 |
| 25 - 49 | €636.72 | €70.747 |
| 50 + | €615.74 | €68.416 |
*price indicative
- RS Stock No.:
- 166-9077
- Mfr. Part No.:
- RP15-2412DFW
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 12V, -12V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 2 | 625mA | |
| Mount Type | Through Hole | |
| MTBF | 2350000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 9/36 V | |
| Ripple and Noise | 75mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | Tube | |
| Maximum Output Power | 15W | |
| Series | RP15-FW | |
| Weight | 27g | |
| Depth | 10.2mm | |
| Standards/Approvals | UR, RoHS | |
| Length | 25.4mm | |
| Width | 10.2mm | |
| Maximum Operating Temperature | +75°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 85% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 12V, -12V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 2 625mA | ||
Mount Type Through Hole | ||
MTBF 2350000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 9/36 V | ||
Ripple and Noise 75mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV dc | ||
Package Type Tube | ||
Maximum Output Power 15W | ||
Series RP15-FW | ||
Weight 27g | ||
Depth 10.2mm | ||
Standards/Approvals UR, RoHS | ||
Length 25.4mm | ||
Width 10.2mm | ||
Maximum Operating Temperature +75°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 85% | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 1.6kV Isolation Voltage, -40°C to +75°C Operating Temperature - RP15-FW Series - RP15-2412DFW
On the hunt for an industrial PSU complete with comprehensive safety features? Check out this DC-DC converter from RECOM. When it comes to safeguarding, this unit has all bases covered thanks to short-circuit, overload and overvoltage protections. A broad 4:1 input range means you can count on it to deliver a carefully regulated output of ±12V DC from any input between 9 and 36V DC. This makes it a practical pick for powering battery-boosted devices. A 1.6kV isolation voltage lets you know it's securely insulated to shield you and your equipment from stronger surges.
Features & Benefits
• Hefty 15W power rating to suit demanding industrial applications
• Six-sided metallised shield improves EMI performance to minimise electrical noise
• Industry-standard 2 x 1 package and pinning makes secure through-hole mounting on your PCB a piece of cake
• Shock and vibration resistant, making it safe to mount near moving machinery
Applications
• Industrial automation
• Telecommunications networks
• Military applications
How efficient is this converter?
This product's efficiency rating of 85% means it wastes very little energy as heat and won't need a heat sink to help it keep its cool in high-power industrial processes.
Related links
- Recom RP15-FW DC/DC Converter -12 V/ 9V Input 15 W +75 °C Max Temp -40 °C Min Temp,
- Recom RP15-FW DC/DC Converter -15 V/ 9V Input 15 W +75 °C Max Temp -40 °C Min Temp,
- Recom RP15-FW DC/DC Converter 36V dc Input Through Hole
- Recom RP15-FW DC/DC Converter -15 V/ 36V Input 15 W 85 °C Max Temp -40 °C Min Temp,
- Recom RP15-FW DC/DC Converter -12 V/ Through Hole 6-Pin Tube
- Recom RP15-FW DC/DC Converter 48V dc Input Through Hole
- Recom RP15 AW DC/DC Converter 36V dc Input Through Hole
- Recom RP15 AW DC/DC Converter 36V dc Input Through Hole
