XP Power ISM02 DC/DC Converter, 5V dc/ 200 mA, 5.5V dc Input, 4.5V Input 2 W, Surface, 105 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 174-4656
- Mfr. Part No.:
- ISD0205D05
- Manufacturer:
- XP Power
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-4656
- Mfr. Part No.:
- ISD0205D05
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 200mA | |
| Output Current 2 | 200mA | |
| Mount Type | Surface | |
| Number of Outputs | 2 | |
| MTBF | 6500000h | |
| Output Voltage Adjustment Range | ±0.3 % | |
| Number of Pins | 10 | |
| Isolation Voltage | 4.2kV dc | |
| Maximum Output Power | 2W | |
| Package Type | Surface Mount | |
| Depth | 6.85mm | |
| Series | ISM02 | |
| Standards/Approvals | No | |
| Length | 15.24mm | |
| Efficiency | 81% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 200mA | ||
Output Current 2 200mA | ||
Mount Type Surface | ||
Number of Outputs 2 | ||
MTBF 6500000h | ||
Output Voltage Adjustment Range ±0.3 % | ||
Number of Pins 10 | ||
Isolation Voltage 4.2kV dc | ||
Maximum Output Power 2W | ||
Package Type Surface Mount | ||
Depth 6.85mm | ||
Series ISM02 | ||
Standards/Approvals No | ||
Length 15.24mm | ||
Efficiency 81% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
±10% Input
Unregulated
400VDC Working
Single & Dual Output
4200V Isolation
Related links
- XP Power ISM02 DC/DC Converter 5.5V dc Input Surface
- XP Power ISM02 DC/DC Converter 5.5V dc Input Surface
- XP Power ISM02 DC/DC Converter 5.5V dc Input Surface
- XP Power ISM02 DC/DC Converter 5.5V dc Input Surface
- XP Power ISM02 DC/DC Converter 3.63V dc Input Surface, 105 °C Max Temp -40 °C Min
- XP Power ISM02 DC/DC Converter 3.63V dc Input Surface, 105 °C Max Temp -40 °C Min
- XP Power ISM02 DC/DC Converter 13.2V dc Input Surface, 105 °C Max Temp -40 °C Min
- XP Power ISM02 DC/DC Converter 13.2V dc Input Surface, 105 °C Max Temp -40 °C Min
