XP Power ISM02 DC/DC Converter, 15V dc/ 133 mA, 13.2V dc Input, 10.8V Input 2 W, Surface, 105 °C Max Temp -40 °C Min

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-2089
Mfr. Part No.:
ISM0212S15
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

13.2V dc

Minimum Input Voltage

10.8V

Output Current 1

133mA

Mount Type

Surface

MTBF

2000000h

Number of Outputs

1

Number of Pins

16

Isolation Voltage

4kV ac

Package Type

Surface Mount

Maximum Output Power

2W

Depth

8.75mm

Series

ISM02

Width

13.7mm

Standards/Approvals

No

Length

24mm

Minimum Operating Temperature

-40°C

Efficiency

66%

Maximum Operating Temperature

105°C

COO (Country of Origin):
TW

XP Power - ISM Series of Isolated DC-DC Converter


XP Power ISM series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ISM series is available as a single or dual output within a compact SMD packaged converter. The series has been designed to adhere to international medical safety approvals.

Features and Benefits

International medical safety approved.

Single & dual output variations available.

Compact SMD package.

1x MOPP @ 300 V ac.

Wide operating temperature range of -25°C to +105°C.

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy