XP Power ITX DC/DC Converter, 24V dc/ 250 mA, 9V dc Input, 4.5V Input 6 W, Through Hole, 90 °C Max Temp -40 °C Min Temp,

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 20 units)*

€466.31

(exc. VAT)

€573.56

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Tube(s)
Per Tube
Per unit*
1 - 4€466.31€23.316
5 - 9€452.32€22.616
10 - 24€438.32€21.916
25 - 49€424.34€21.217
50 +€410.35€20.518

*price indicative

RS Stock No.:
167-2156
Mfr. Part No.:
ITX0524SA
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Maximum Input Voltage

9V dc

Minimum Input Voltage

4.5V

Output Current 1

250mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

Output Voltage Adjustment Range

4.5/9 V

Isolation Voltage

1.5kV dc

Number of Pins

8

Maximum Output Power

6W

Package Type

SIP

Depth

11.1mm

Width

9.2mm

Length

21.85mm

Standards/Approvals

RoHS

Series

ITX

Efficiency

84%

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - ITX Series of Isolated DC-DC Converters


The ITX series from XP Power offers a highly reliable range of single and dual output, 6 W, isolated DC-DC converters. The series features 1500 VDC in isolation (3000 VDC option available) and has been designed in an industry standard SIP-8 package. These Compact DC-DC converters feature a 2:1 input range, up to 86% efficiency and a wide -40 °C to +90 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.

6 W, Isolated DC-DC converters

2:1 Input range

1500 VDC in isolation, 3000 VDC option available

Single and dual output

SIP-8 plastic case

Wide -40 °C to +90 °C operating temperature range

Remote control option

XP Power Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy