XP Power IA DC/DC Converter, -3.3V, 3.3 V/ 151 mA, 5V dc Input, 0mV Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 167-2162
- Distrelec Article No.:
- 304-40-243
- Mfr. Part No.:
- IA0503S
- Manufacturer:
- XP Power
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 167-2162
- Distrelec Article No.:
- 304-40-243
- Mfr. Part No.:
- IA0503S
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | -3.3V, 3.3V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 0mV | |
| Maximum Input Voltage | 5V dc | |
| Output Current 1 | 151mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 1100000h | |
| Output Voltage Adjustment Range | 0/5 V | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 4 | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Width | 6.09mm | |
| Series | IA | |
| Standards/Approvals | No | |
| Length | 19.3mm | |
| Depth | 10.16mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 65% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 -3.3V, 3.3V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 0mV | ||
Maximum Input Voltage 5V dc | ||
Output Current 1 151mA | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 1100000h | ||
Output Voltage Adjustment Range 0/5 V | ||
Isolation Voltage 1kV dc | ||
Number of Pins 4 | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Width 6.09mm | ||
Series IA | ||
Standards/Approvals No | ||
Length 19.3mm | ||
Depth 10.16mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 65% | ||
- COO (Country of Origin):
- TW
XP Power - IA Series of Isolated DC-DC Converters
The IA series from XP Power offers a highly reliable range of dual output, 1 W, isolated DC-DC converters. The series features 1000 VDC in isolation and is available in both an industry standard SIP and DIP package. These dual output, DC-DC converters feature an industry standard pinout and have a wide -40 °C to +85 °C operating temperature.
1 W, isolated DC-DC converters
1000 VDC in isolation
Dual output
-40 °C to +85 °C Operating temperature
Available in both a SIP and DIP package
Up to 80% efficiency
XP Power - Isolated DC-DC Converters
Related links
- XP Power IA DC/DC Converter 3.3 V/ 151 mA 0mV Input 1 W 85 °C Max Temp -40 °C Min
- XP Power IA DC/DC Converter 3.3 V/ 151 mA 0mV Input 1 W 85 °C Max Temp -40 °C Min
- XP Power IA DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C Max Temp
- XP Power IA DC/DC Converter -12 V/ 42 mA 0mV Input 1 W 85 °C Max Temp -40 °C Min
- XP Power IA DC/DC Converter -15 V/ 33 mA 0mV Input 1 W 85 °C Max Temp -40 °C Min
- XP Power IA DC/DC Converter -5 V/ 100 mA 0mV Input 1 W 85 °C Max Temp -40 °C Min
- XP Power IA DC/DC Converter -5 V/ 100 mA 0mV Input 1 W 85 °C Max Temp -40 °C Min Temp,
- XP Power IA DC/DC Converter -24 V/ 21 mA 0mV Input 1 W 85 °C Max Temp -40 °C Min
