XP Power ISH DC/DC Converter, 4.5V dc, 5.5 V dc/, 4.5V dc Input 2 W, Surface, +105 °C Max Temp -40 °C Min Temp SMD
- RS Stock No.:
- 167-2295
- Mfr. Part No.:
- ISH0505A-H
- Manufacturer:
- XP Power
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-2295
- Mfr. Part No.:
- ISH0505A-H
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Series | ISH | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 4.5 V dc, 5.5 V dc | |
| Minimum Input Voltage | 4.5 V dc | |
| Maximum Output Power | 2 W | |
| Mount Type | Surface | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Package Type | SMD | |
| Depth | 7 mm | |
| Efficiency | 79 % | |
| Isolation Voltage | 3 kV dc | |
| Length | 12.7 mm | |
| Number of Outputs | 1 | |
| Standards/Approvals | EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F | |
| Width | 8.3 mm | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Series ISH | ||
Product Type DC/DC Converter | ||
Output Voltage 1 4.5 V dc, 5.5 V dc | ||
Minimum Input Voltage 4.5 V dc | ||
Maximum Output Power 2 W | ||
Mount Type Surface | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
Package Type SMD | ||
Depth 7 mm | ||
Efficiency 79 % | ||
Isolation Voltage 3 kV dc | ||
Length 12.7 mm | ||
Number of Outputs 1 | ||
Standards/Approvals EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F | ||
Width 8.3 mm | ||
- COO (Country of Origin):
- CN
XP Power - ISH Series Isolated DC-DC Converter
XP Power ISH series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ISH series is a single output SMD packaged converter.
Features and Benefits
Single output
SMD Package
Industry standard pinout
Wide operating temperature of -40°C to +105°C
XP Power - Isolated DC-DC Converters
Related links
- XP Power ISH DC/DC Converter 5.5 V dc/ Surface, +105 °C Max Temp -40 °C Min Temp SMD
- XP Power ISH DC/DC Converter 26.4 V dc/ Surface, +105 °C Max Temp -40 °C Min Temp SMD
- XP Power ISH DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +105°C Max Temp
- XP Power ISH DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +105°C Max Temp
- XP Power ISH DC/DC Converter 5.5V dc Input Surface Mount, 105 °C Max Temp -40 °C Min
- XP Power ISH DC-DC Converter 21.6 → 26.4 V dc Input Surface Mount, +105°C Max Temp
- XP Power ISH DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +105°C Max Temp
- XP Power ISH DC-DC Converter 21.6 → 26.4 V dc Input Surface Mount, +105°C Max Temp
