Login / Register to access your benefits
Recently searched

    XP Power JTE DC-DC Converter, ±3.3V dc/ ±909mA Output, 9 → 36 V dc Input, 6W, Through Hole, +100°C Max Temp

    Bulk discount available

    Subtotal (1 tube of 10 units)**

    €200.85

    (exc. VAT)

    €247.05

    (inc. VAT)

    Add to Basket
    Select or type quantity
    4 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Tube(s)
    Per Tube
    Per unit**
    1 - 4€200.85€20.085
    5 - 9€194.83€19.483
    10 - 24€188.80€18.88
    25 - 49€182.79€18.279
    50 +€176.75€17.675

    **price indicative

    RS Stock No.:
    167-2538
    Mfr. Part No.:
    JTE0624D03
    Manufacturer:
    XP Power
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    XP Power

    Output Voltage

    ±3.3V dc

    Input Voltage Range

    9 → 36 V dc

    Power Rating

    6W

    Input Voltage Nominal

    24 V dc

    Output Current

    ±909mA

    Mounting Type

    Through Hole

    Isolated

    Yes

    Number of Outputs

    2

    Package

    DIP 24

    Isolation Voltage

    1.5kV dc

    Depth

    10.4mm

    Length

    31.75mm

    Width

    20.32mm

    Series

    JTE

    Load Regulation

    ±5%

    Standards Met

    EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

    Maximum Temperature

    +100°C

    Minimum Temperature

    -40°C

    Related links