XP Power JTE DC/DC Converter, 3.3V dc/ 600 mA, 75V dc Input, 36V Input 4.62 W, Through Hole, 85 °C Max Temp -40 °C Min

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-2544
Mfr. Part No.:
JTE0648S3V3
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Minimum Input Voltage

36V

Maximum Input Voltage

75V dc

Output Current 1

600mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

1100000h

Isolation Voltage

1.5kV dc

Number of Pins

7

Package Type

DIP-24

Maximum Output Power

4.62W

Series

JTE

Width

20.32mm

Length

31.75mm

Depth

10.4mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

85%

COO (Country of Origin):
TW

XP Power - JTE06 Series of Isolated DC-DC Converters


The JTE06 series from XP Power offers a highly reliable range of single and dual output, 6 W, isolated DC-DC converters. The series has been designed in an industry standard DIP-24 package, features 1500 VDC in isolation and a high efficiency of up to 84%. These compact DC-DC converters have a 4:1 input range and a wide operating temperature of -40 °C to +100 °C.

6 W, isolated DC-DC converters

1500 VDC isolation, 3000 VDC option available

Single and dual outputs

Wide 4:1 input range

-40 °C to +100 °C Operating temperature

High efficiency up to 84%

Industry standard DIP-24 package

Board mount

Optional metal case

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy