XP Power JTE DC/DC Converter, 3.3V dc/ 0.6 A, 36V dc Input, 18V Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 122-7488
- Mfr. Part No.:
- JTE0624D03
- Manufacturer:
- XP Power
Subtotal (1 unit)*
€23.15
(exc. VAT)
€28.47
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.15 |
*price indicative
- RS Stock No.:
- 122-7488
- Mfr. Part No.:
- JTE0624D03
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 0.6A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 1100000h | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 7 | |
| Package Type | DIP-24 | |
| Maximum Output Power | 6W | |
| Standards/Approvals | No | |
| Length | 31.75mm | |
| Depth | 10.4mm | |
| Width | 20.32mm | |
| Series | JTE | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 85% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 0.6A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 1100000h | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 7 | ||
Package Type DIP-24 | ||
Maximum Output Power 6W | ||
Standards/Approvals No | ||
Length 31.75mm | ||
Depth 10.4mm | ||
Width 20.32mm | ||
Series JTE | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 85% | ||
- COO (Country of Origin):
- TW
XP Power - JTE06 Series of Isolated DC-DC Converters
The JTE06 series from XP Power offers a highly reliable range of single and dual output, 6 W, isolated DC-DC converters. The series has been designed in an industry standard DIP-24 package, features 1500 VDC in isolation and a high efficiency of up to 84%. These Compact DC-DC converters have a 4:1 input range and a wide operating temperature of -40 °C to +100 °C.
6 W, isolated DC-DC converters
1500 VDC isolation, 3000 VDC option available
Single and dual outputs
Wide 4:1 input range
-40 °C to +100 °C Operating temperature
High efficiency up to 84%
Industry standard DIP-24 package
Board mount
Optional metal case
XP Power - DC-DC Converters
Related links
- XP Power JTE DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power JTE DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power JTE DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power JTE DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power JTE DC/DC Converter 36V dc Input Through Hole
- XP Power JTE DC/DC Converter 75V Input Through Hole
- XP Power JTE DC/DC Converter 75V dc Input Through Hole
- XP Power JTE DC/DC Converter 75V dc Input Through Hole
