XP Power JCB DC/DC Converter, 9V dc/ 330 mA, 36V dc Input, 18V Input 3 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 167-2840
- Distrelec Article No.:
- 304-40-283
- Mfr. Part No.:
- JCB0324S09
- Manufacturer:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-2840
- Distrelec Article No.:
- 304-40-283
- Mfr. Part No.:
- JCB0324S09
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 9V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 330mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 2000000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 24 | |
| Maximum Output Power | 3W | |
| Package Type | DIP | |
| Depth | 10.16mm | |
| Width | 20.32mm | |
| Length | 31.75mm | |
| Standards/Approvals | No | |
| Series | JCB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 9V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 330mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 2000000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 24 | ||
Maximum Output Power 3W | ||
Package Type DIP | ||
Depth 10.16mm | ||
Width 20.32mm | ||
Length 31.75mm | ||
Standards/Approvals No | ||
Series JCB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Efficiency 80% | ||
- COO (Country of Origin):
- TW
XP Power - JCB Series of 3 W Isolated DC-DC Converters
The JCB series from XP Power offers a highly reliable range of single and dual output, 3 W, isolated DC-DC converters. The range attributes 1500 VDC in isolation with a 3000 VDC version also available. The series has a 2:1 input range, high efficiency of up to 82% and is available in a compact, industry standard package.
3 W, isolated DC-DC converters
Compact, industry standard package
2:1 input range
1500 VDC in isolation
Optional isolation to 3000 VDC available
Single and dual output
High efficiency up to 82%
-40 °C to +100 °C Operating temperature
Board mount
Optional metal case
XP Power - Isolated DC-DC Converters
Related links
- XP Power JCB DC/DC Converter 36V dc Input Through Hole
- XP Power JCB DC/DC Converter 36V dc Input Through Hole
- XP Power JCB DC/DC Converter 36V dc Input Through Hole
- XP Power JCB DC/DC Converter 36V dc Input Through Hole
- XP Power JCB DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCB DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCB DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCB DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
