XP Power JTK30 DC/DC Converter, 15V dc/ 600 mA, 75V dc Input, 36V Input 30 W, Through Hole, +100 °C Max Temp -40 °C Min
- RS Stock No.:
- 167-2887
- Mfr. Part No.:
- JTK3048S15
- Manufacturer:
- XP Power
Subtotal (1 tube of 10 units)*
€539.65
(exc. VAT)
€663.77
(inc. VAT)
Limited stock
- 7 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €539.65 | €53.965 |
*price indicative
- RS Stock No.:
- 167-2887
- Mfr. Part No.:
- JTK3048S15
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 600mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1100000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 (Minimum) % | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 30W | |
| Package Type | SIP | |
| Length | 25.4mm | |
| Depth | 10.4mm | |
| Standards/Approvals | No | |
| Series | JTK30 | |
| Width | 25.4mm | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 85% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 600mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1100000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 (Minimum) % | ||
Number of Pins 7 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 30W | ||
Package Type SIP | ||
Length 25.4mm | ||
Depth 10.4mm | ||
Standards/Approvals No | ||
Series JTK30 | ||
Width 25.4mm | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 85% | ||
- COO (Country of Origin):
- TW
XP Power - JTK30 Series of Isolated DC-DC Converters
The JTK30 series from XP Power offers a highly reliable range of single and dual output, 30 W, isolated DC-DC converters. The series has been designed in a small 1 x 1 package, features 1600 VDC in isolation and has a high efficiency of up to 91%. These Compact DC-DC converters also attribute remote on/off settings and a wide -40 °C to +100 °C operating temperature range.
30 W, isolated DC-DC converters
Up to 91% high efficiency
Single and dual outputs
1600 VDC in isolation
Remote on/off settings
Wide -40 °C to +100 °C operating temperature range
XP Power - Isolated DC-DC Converters
Related links
- XP Power JTK30 DC/DC Converter 75V dc Input Through Hole, +100 °C Max Temp -40 °C Min
- XP Power JTK30 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power JTK30 DC/DC Converter 75V dc Input Through Hole, +100 °C Max Temp -40 °C Min
- XP Power JTK30 DC/DC Converter 75V dc Input Through Hole, +100 °C Max Temp -40 °C Min
- XP Power JTK30 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power JTK30 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power JTK30 DC/DC Converter 36V dc Input Through Hole, +100 °C Max Temp -40 °C Min
- XP Power JTK30 DC/DC Converter 36V dc Input Through Hole, +100 °C Max Temp -40 °C Min
