XP Power JTK30 DC/DC Converter, 15V dc/ 600 mA, 36V dc Input, 18V Input 30 W, Through Hole, 85 °C Max Temp -40 °C Min

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-2900
Distrelec Article No.:
304-40-306
Mfr. Part No.:
JTK3024S15
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

600mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1100000h

Number of Outputs

1

Output Voltage Adjustment Range

±10 (Minimum) %

Isolation Voltage

1.6kV dc

Number of Pins

7

Package Type

SIP

Maximum Output Power

30W

Length

25.4mm

Series

JTK30

Standards/Approvals

No

Width

25.4mm

Depth

10.4mm

Efficiency

85%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - JTK30 Series of Isolated DC-DC Converters


The JTK30 series from XP Power offers a highly reliable range of single and dual output, 30 W, isolated DC-DC converters. The series has been designed in a small 1” x 1” package, features 1600 VDC in isolation and has a high efficiency of up to 91%. These compact DC-DC converters also attribute remote on/off settings and a wide -40 °C to +100 °C operating temperature range.

30 W, isolated DC-DC converters

Up to 91% high efficiency

Single and dual outputs

1600 VDC in isolation

Remote on/off settings

Wide -40 °C to +100 °C operating temperature range

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy