XP Power JCD DC/DC Converter, 3.3V dc/ 1.3 A, 72V dc Input, 36V Input 5 W, Through Hole, 100 °C Max Temp -40 °C Min

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-2949
Mfr. Part No.:
JCD0548S3V3
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Maximum Input Voltage

72V dc

Minimum Input Voltage

36V

Output Current 1

1.3A

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

1100000h

Output Voltage Adjustment Range

±1 %

Isolation Voltage

1.6kV dc

Number of Pins

24

Package Type

DIP

Maximum Output Power

5W

Width

20.32mm

Standards/Approvals

RoHS

Depth

10.4mm

Series

JCD

Length

31.75mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Efficiency

76%

COO (Country of Origin):
TW

XP Power - JCD Series of 4 W to 6 W Isolated DC-DC Converters


The JCD series from XP Power offers a highly reliable range of single and dual output, 4 W to 6 W, isolated DC-DC converters. The range attributes 1600 VDC in isolation, continuous short circuit protection and a high efficiency of up to 85%. The series also has a 2:1 input range and is available in a compact, industry standard package.

4 W to 6 W, isolated DC-DC converters

Compact, industry standard package

2:1 input range

1600 VDC in isolation

Single and dual output

High efficiency up to 85%

Continuous short circuit protection

Board mount

-40 °C to +100 °C Operating temperature

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy