XP Power JCA DC/DC Converter, 3.3V dc/ 600 mA, 36V dc Input, 18V Input 2 W, Through Hole, 100 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 tube of 16 units)*

€306.80

(exc. VAT)

€377.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4€306.80€19.175-
5 - 9€297.60€18.602%
10 - 24€288.40€18.0255%
25 - 49€279.19€17.4498%
50 +€269.99€16.87411%

*price indicative

RS Stock No.:
167-3041
Mfr. Part No.:
JCA0224S03
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

600mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1000000h

Number of Outputs

1

Number of Pins

24

Isolation Voltage

1.5kV dc

Package Type

DIP

Maximum Output Power

2W

Series

JCA

Width

20.3mm

Standards/Approvals

No

Length

25.4mm

Depth

10mm

Minimum Operating Temperature

-40°C

Efficiency

73%

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW

XP Power - JCA 2/3 Series of DC-DC Converters


The JCA 2/3 series from XP Power offers a highly reliable range of single and dual output, 2/3 W, isolated DC-DC converters. The series has been designed in a 1.0” x 0.8” metal package, with an industry standard pin out and features a 2:1 input range. These Compact DC-DC converters also attribute a wide -40 °C to +100 °C operating temperature range and has been completely UL and TUV approved.

2/3 W, Isolated DC-DC converters

Single and dual output

2:1 input range

Compact 1.0” x 0.8” metal package

Wide -40 °C to +100 °C operating temperature range

Completely UL and TUV approved

XP Power Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy